RS Better World

Siemens 50A SIRIUS Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C

Subtotal (1 unit)*

₩1,529,840.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,529,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
159-999
제조사 부품 번호:
3RV2041-4HA10-0DA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Motor Protection Circuit Breaker

Current Rating

50A

Motor Protection Component

Circuit Breaker

Supply Voltage

20V, 690V

Motor Protection System

3RV2

Series

SIRIUS

Overall Length

165mm

Overall Width

70mm

IP Rating

IP20

Overall Depth

176mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, CE, RoHS, UKCA, UL

Number of Poles

3

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
DE
The Siemens circuit breaker is designed to provide reliable protection for your electrical system. Engineered for optimal performance, it is ideal for plant applications, ensuring safety and efficiency in operation. The compact size of S3 allows for easy integration, while advanced features, such as short-circuit protection and thermal overload release, safeguard your machinery against failures. With impressive mechanical and electrical endurance, this circuit breaker guarantees longevity, making it a solid investment for any industrial environment. Whether you're focusing on maximum operational capacity or minimizing downtime, this circuit breaker is an integral part of a robust protection strategy.

Compact design saves space in electrical panels

Robust short-circuit protection enhances safety

Durable construction ensures long-term use

Handles high operational loads effectively

Screw and snap-on mounting options available

관련된 링크들