Festo Cable NEBL Series Cable for Use with Controllers,8065104

Subtotal (1 unit)*

₩29,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 05일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩29,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
196-060
제조사 부품 번호:
NEBL-M8G4-E-1-N-M8G4
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Accessory Type

Cable

Product Type

Cable

For Use With

Controllers

Series

NEBL

Standards/Approvals

UL E253748, cULus listed (OL), EN 61076-2-104, RoHS-

Model Number

8065104

COO (Country of Origin):
TR

Festo NEBL Series Cable, 5.2A Current Rating, 1m Length - NEBL-M8G4-E-1-N-M8G4, Numeric Part Number: 8065104


This cable is an essential connection tool for automation and control systems, designed for use with electrical controllers. It has a nominal voltage rating of 24V and can manage current up to 5.2A, ensuring effective power transmission for various industrial applications. The robust construction adheres to strict standards, making it suitable for diverse environments.

Features & Benefits


• Conforms to EN 61076-2-104 for consistent performance

• IP65, IP67, and IP69K rated for protection against contaminants

• Suitable for use in energy chains, offering enhanced flexibility

• Fitted with an M8G4 connector for secure connections

• Constructed from oil-resistant materials for durability in challenging conditions

Applications


• Ideal for connecting with controllers in automation systems

• Suitable for environments requiring protection against dust and moisture

• Used in high current in machinery

What is the maximum current rating at elevated temperatures?


This cable can sustain a maximum current of 5.2A at 40°C, ensuring stable operation.

Can it be used in explosive environments?


Yes, the cable is certified for use in Zone 2 and Zone 22 explosive areas, complying with ATEX regulations.

What type of connections does it support?


It features M8x1, A-coded connectors that allow for four connections on both the field device and controller sides.

How does the cable handle bending during movement?


The cable is designed to perform well in moving applications, with a minimum bending radius of 50mm to avoid damage.

관련된 링크들