Festo Cable NEBL Series Cable for Use with Controllers,8065106

Subtotal (1 unit)*

₩31,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 02일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩31,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
194-544
제조사 부품 번호:
NEBL-M8G4-E-2-N-M8G4
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Accessory Type

Cable

Product Type

Cable

For Use With

Controllers

Series

NEBL

Standards/Approvals

c UL us (OL), RoHS, UL E253748

Model Number

8065106

COO (Country of Origin):
TR

Festo NEBL Series Cable, 5.2A Current Rating, 2m Length - NEBL-M8G4-E-2-N-M8G4, Numeric Part Number: 8065106


This connecting cable is designed for effective electrical connections in industrial automation applications, enabling a robust interface between controllers and field devices for power transmission.

Features & Benefits


• Complies with EN 61076-2-104 standards for connectivity

• Operates within a voltage range of 0 to 30V for flexibility

• 5.2A current capacity supports varied applications

• Petroleum and oil resistant sheath enhances durability in harsh conditions

• Available in a length of 2m for diverse installation options

• IP65, IP67, and IP69K ratings protect against water and dust ingress

Applications


• Suitable for connecting controllers to field devices in industrial environments

• Designed for machinery requiring dependable power delivery under challenging conditions

• Appropriate for high current rated cable

• Ideal for installations in Zones 2 and 22 per ATEX standards

What types of electrical connections can be made with it?


It supports connections for both field devices and controllers, featuring an M8x1 A-coded round design for easy integration.

Is it suitable for outdoor use?


Yes, it has a wide ambient temperature tolerance of -40°C to 90°C and is resistant to oils, making it suitable for outdoor applications.

What is the minimum bending radius for this cable?


For fixed installations, the minimum bending radius is 15mm, while moving applications require a minimum of 50mm.

How should it be installed to ensure optimal performance?


Follow the provided installation specifications and ensure correct use of screw-type locks to secure connections without excessive strain.

관련된 링크들