Festo Cable NEBL Series Cable for Use with Controllers,8065102

Subtotal (1 unit)*

₩26,376.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 02일 부터 11 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩26,376.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
195-889
제조사 부품 번호:
NEBL-M8G4-E-0.5-N-M8G4
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Accessory Type

Cable

Product Type

Cable

For Use With

Controllers

Series

NEBL

Standards/Approvals

EN 61076-2-104, UL E253748, cULus listed (OL)

Model Number

8065102

COO (Country of Origin):
TR

Festo NEBL Series Cable, 5.2A Current Rating, 500mm Length - NEBL-M8G4-E-0.5-N-M8G4, Numeric Part Number: 8065102


This cable facilitates efficient connectivity in industrial applications. With a voltage range of 0 to 30 V, it supports various controllers, thereby enhancing automation processes. Its robust construction ensures consistent performance in challenging conditions, making it an essential element for contemporary electronic and mechanical systems.

Features & Benefits


• Conforms to EN 61076-2-104 standard for dependable connections

• Rated current capacity of 5.2A for high-demand applications

• IP65, IP67, and IP69K protection ratings for durability

• 500mm length allows for easy integration into existing systems

Applications


• Utilised with controllers in industrial automation setups

• Suitable for connecting field devices in harsh environments

• Effective for requiring strong electrical connections

• Employed in equipment needing reliable power supply links

What is the bending radius for this cable?


The fixed cable bending radius is a minimum of 15mm, while it is 50mm for moving cables, ensuring flexibility during operation.

How does the cable perform in extreme temperatures?


It remains functional across a temperature range from -40°C to 90°C, making it appropriate for various industrial settings.

Can this cable be used in outdoor settings?


Yes, the high protection rating (IP65, IP67, IP69K) ensures it can be used outdoors, resisting dust and water ingress.

Is the cable compliant with safety regulations?


Yes, it is c UL us listed and meets ATEX requirements for operation in potentially explosive environments.

What materials are used in this cable's construction?


The cable features a TPE-U(PUR) sheath, nickel-plated brass lock, and gold-plated copper alloy contacts, ensuring durability and efficient conductivity.

관련된 링크들