Festo Cable NEBL Series Cable for Use with Controllers,8082904

Subtotal (1 unit)*

₩23,800.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 20일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩23,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
195-400
제조사 부품 번호:
NEBL-M8G4-E-0.3-N-M8G4
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Accessory Type

Cable

Product Type

Cable

For Use With

Controllers

Series

NEBL

Standards/Approvals

cULus listed (OL), EN 61076-2-114, RoHS-, UL E253748

Model Number

8082904

COO (Country of Origin):
TR

Festo NEBL Series Cable, 5.2A Current Rating, 300mm Length - NEBL-M8G4-E-0.3-N-M8G4, Numeric Part Number: 8082904


This cable facilitates connections between controllers in industrial settings and supports a voltage range of 0 to 30V, suitable for a variety of control systems with a current rating of 5.2A. Its robust design ensures reliability in challenging environments, making it relevant for automation and electrical applications.

Features & Benefits


• Complies with EN 61076-2-104 for safety standards

• Suitable for energy chains, enhancing movement reliability

• IP65, IP67, and IP69K rated for effective environmental protection

• Operates in extreme temperatures from -40°C to 90°C

• Utilises nickel-plated brass for durable screw-type locks

• Gold-plated copper alloy ensures superior electrical conductivity

Applications


• Connects field devices in automation and control systems

• Ideal for linking high-current components in machinery

• Facilitates connections with a 300mm reach

• Compatible with M8x1, A-coded connector systems

What type of conditions can it withstand?


This cable functions effectively in environments between -40°C and 90°C, ensuring reliability in extreme temperatures.

Can this be used in hazardous locations?


Yes, it is certified for use in Zone 2 and Zone 22 areas, complying with explosion protection standards.

How does the degree of protection impact its usability?


The IP65, IP67, and IP69K ratings provide strong resistance against dust and water, making it suitable for demanding industrial settings.

관련된 링크들