Festo Cable NEBL Series Cable for Use with Controllers,8065115
- RS 제품 번호:
- 196-059
- 제조사 부품 번호:
- NEBL-M8G4-E-10-N-M8G4
- 제조업체:
- Festo
Subtotal (1 unit)*
₩55,396.00
제조사가 재고 비축중
- 2026년 10월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩55,396.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 196-059
- 제조사 부품 번호:
- NEBL-M8G4-E-10-N-M8G4
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | Controllers | |
| Series | NEBL | |
| Standards/Approvals | UL E253748, RoHS-, EN 61076-2-104, cULus listed (OL) | |
| Model Number | 8065115 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With Controllers | ||
Series NEBL | ||
Standards/Approvals UL E253748, RoHS-, EN 61076-2-104, cULus listed (OL) | ||
Model Number 8065115 | ||
- COO (Country of Origin):
- TR
Festo NEBL Series Cable, 5.2A Current Rating, 10m Length - NEBL-M8G4-E-10-N-M8G4, Numeric Part Number: 8065115
This cable is essential for connectivity in industrial automation applications. The cable ensures optimal performance in environments requiring robust electrical connections, facilitating smooth operations with a voltage range of 0 to 30V. With a length of 10m and protective features, it guarantees reliable transmission over significant distances, making it a vital accessory for various electronic systems.
Features & Benefits
• Complies with EN 61076-2-104 for standardised connections
• Suitable for energy chains, allowing flexible movement without damage
• Rated for 5.2A current with an operational temperature range of -40°C to 90°C
• Fitted with M8x1, A-coded connectors for a secure connection
• Provides IP65, IP67, and IP69K protection against dust and moisture
• Made from oil-resistant materials for enhanced durability
Applications
• Connects controllers in industrial automation systems
• Suitable for high-reliability in challenging environments
• Ideal for use in robotics and factory automation processes
• Used in equipment requiring flexible data and power transmission
What type of environmental conditions can this cable withstand?
The cable operates efficiently in temperatures ranging from -40°C to 90°C, suitable for various industrial settings.
How many connections does this cable support?
It includes four connections for both field devices and controllers, enabling effective data transfer and power supply.
Is the cable resistant to chemicals?
Yes, the cable's materials are oil-resistant, offering protection against common industrial substances.
What mounting method is used for the cable connections?
Connections are secured using a screw-type lock with a hexagon A/F 9mm, facilitating easy installation and dependable connectivity.
Can this cable be used in outdoor applications?
Yes, its high protective rating (IP65, IP67, IP69K) allows it to endure outdoor conditions, ensuring durability against dust and moisture.
관련된 링크들
- Festo Cable NEBL Series Cable for Use with Controllers,8065106
- Festo Cable NEBL Series Cable for Use with Controllers,8065104
- Festo Cable NEBL Series Cable for Use with Controllers,8065108
- Festo Cable NEBL Series Cable for Use with Controllers,8065119
- Festo Cable NEBL Series Cable for Use with Controllers,8065111
- Festo Cable NEBL Series Cable for Use with Controllers,8082904
- Festo Cable NEBL Series Cable for Use with Controllers,8065102
- Festo Cable NEBL Series Cable for Use with Controllers,8065110