Festo Cable NEBL Series Cable for Use with Controllers,8065111

Subtotal (1 unit)*

₩48,960.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩48,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
195-403
제조사 부품 번호:
NEBL-M8G4-E-7.5-N-M8G4
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Cable

Accessory Type

Cable

For Use With

Controllers

Series

NEBL

Standards/Approvals

cULus listed (OL), RoHS-, UL E253748, EN 61076-2-104

Model Number

8065111

COO (Country of Origin):
TR
The Festo Connecting Cable is designed to ensure robust and reliable connections in various industrial applications. Featuring a durable construction, the cable is ideal for environments requiring high performance and resilience. Its compatibility with EN 61076-2-104 standards showcases its readiness for modern connectivity demands, making it a preferred choice for field devices and controllers alike. With exceptional temperature resistance, an operational voltage range of up to 30 V, and impressive immunity to surge, this cable is tailor made for both fixed and moving applications.

Suitable for energy chains to ensure flexibility in movement

Oil resistant materials enhance durability in harsh environments

Designed to meet stringent safety standards providing peace of mind

Exceptional temperature tolerance supports reliable operation in extreme conditions

Lightweight design simplifies installation while maintaining high strength

Environmentally friendly materials comply with RoHS directives

Compact design aids in space saving configurations

관련된 링크들