Festo Cable NEBL Series Cable for Use with Controllers,8065114
- RS 제품 번호:
- 195-908
- 제조사 부품 번호:
- NEBL-M8W4-E-7.5-N-LE4
- 제조업체:
- Festo
Subtotal (1 unit)*
₩47,498.00
제조사가 재고 비축중
- 2026년 10월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩47,498.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 195-908
- 제조사 부품 번호:
- NEBL-M8W4-E-7.5-N-LE4
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | Controllers | |
| Series | NEBL | |
| Standards/Approvals | UL E253748, EN 61076-2-104, cULus listed (OL) | |
| Model Number | 8065114 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With Controllers | ||
Series NEBL | ||
Standards/Approvals UL E253748, EN 61076-2-104, cULus listed (OL) | ||
Model Number 8065114 | ||
- COO (Country of Origin):
- TR
The Festo Connecting Cable is expertly designed for seamless integration with your field devices, ensuring a reliable and efficient connection in various industrial applications. Boasting compliance with stringent EN 61076-2-104 standards, this product is crafted to meet diverse operational requirements while guaranteeing exceptional performance. Its versatile specifications underscore its compatibility across multiple environments, with robust features like oil resistance and a wide ambient temperature range, ensuring reliability regardless of the conditions.
Wide ambient temperature range allows for flexible usage
Crafted to support energy chains enhancing operational efficiency
Robust construction guarantees longevity and consistent reliability
High quality gold plated contacts ensure excellent conductivity
IP65 IP67 and IP69K ratings provide comprehensive protection against environmental factors
Versatile design suitable for both fixed and moving applications
RoHS compliant materials contribute to environmentally responsible operations
관련된 링크들
- Festo Cable NEBL Series Cable for Use with Controllers,8065113
- Festo Cable NEBL Series Cable for Use with Controllers,8065122
- Festo Cable NEBL Series Cable for Use with Controllers,8065110
- Festo Cable NEBL Series Cable for Use with Controllers,8065117
- Festo Cable NEBL Series Cable for Use with Controllers,8065118
- Festo Cable NEBL Series Cable for Use with Controllers,8065121
- Festo Cable NEBL Series Cable for Use with Controllers,8065111
- Festo Cable NEBL Series Cable for Use with Controllers,8065112