Festo Cable NEBL Series Cable for Use with Controllers,8065118
- RS 제품 번호:
- 195-405
- 제조사 부품 번호:
- NEBL-M8W4-E-10-N-LE4
- 제조업체:
- Festo
Subtotal (1 unit)*
₩58,180.00
제조사가 재고 비축중
- 2026년 10월 20일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩58,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 195-405
- 제조사 부품 번호:
- NEBL-M8W4-E-10-N-LE4
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | Controllers | |
| Series | NEBL | |
| Standards/Approvals | cULus listed (OL), EN 61076-2-104, RoHS-, UL E253748 | |
| Model Number | 8065118 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With Controllers | ||
Series NEBL | ||
Standards/Approvals cULus listed (OL), EN 61076-2-104, RoHS-, UL E253748 | ||
Model Number 8065118 | ||
- COO (Country of Origin):
- TR
The Festo Connecting Cable is meticulously designed for robust and reliable connections in demanding applications. Tailored to meet the stringent requirements of industrial environments, this cable ensures excellent performance and durability. Crafted in compliance with EN 61076-2-104 standards, it seamlessly integrates with various devices, making it an essential component in automation systems. With an impressive operational voltage range and current rating, it caters to diverse operational needs, while its oil resistant properties guarantee longevity.
Offers protection against hostile environments with IP65 IP67 and IP69K ratings
Constructed from materials that are RoHS compliant and free from halogens
Maintains a high immunity to surge reducing the risk of damage from electrical spikes
Optimised for energy chains supporting complex motion applications effectively
Suits a wide range of operational voltages for versatile application use
Designed for a broad temperature range which ensuring reliability in extreme conditions
관련된 링크들
- Festo Cable NEBL Series Cable for Use with Controllers,8065122
- Festo Cable NEBL Series Cable for Use with Controllers,8065110
- Festo Cable NEBL Series Cable for Use with Controllers,8065117
- Festo Cable NEBL Series Cable for Use with Controllers,8065121
- Festo Cable NEBL Series Cable for Use with Controllers,8065113
- Festo Cable NEBL Series Cable for Use with Controllers,8065114
- Festo Cable NEBL Series Cable for Use with Controllers,8065106
- Festo Cable NEBL Series Cable for Use with Controllers,8065105