Festo Cable NEBL Series Cable for Use with Controllers,8065121
- RS 제품 번호:
- 194-508
- 제조사 부품 번호:
- NEBL-M8G4-E-15-N-LE4
- 제조업체:
- Festo
Subtotal (1 unit)*
₩60,820.00
제조사가 재고 비축중
- 2026년 10월 20일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩60,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 194-508
- 제조사 부품 번호:
- NEBL-M8G4-E-15-N-LE4
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | Controllers | |
| Series | NEBL | |
| Standards/Approvals | c UL us - (OL), EN 61076-2-104, UL E253748 | |
| Model Number | 8065121 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With Controllers | ||
Series NEBL | ||
Standards/Approvals c UL us - (OL), EN 61076-2-104, UL E253748 | ||
Model Number 8065121 | ||
- COO (Country of Origin):
- TR
Festo NEBL Series Cable, 15m Length, 5.2A Current Rating - NEBL-M8G4-E-15-N-LE4, Numeric Part Number: 8065121
This cable is designed for use with controllers, specifically within industrial applications. Measuring 15m in length, it ensures ample reach for installations. It operates within a voltage range of 0 to 30 V, providing the necessary power for a variety of devices. This high-quality option enhances connectivity in automation systems.
Features & Benefits
• Designed to accommodate a voltage range of 0 to 30 V
• Durable construction ensures longevity in harsh environments
• Compatible with controllers for streamlined automation
• M8 connector facilitates secure and reliable connections
• Durable construction ensures longevity in harsh environments
• Compatible with controllers for streamlined automation
• M8 connector facilitates secure and reliable connections
Applications
• Used with various types of industrial controllers
• Suitable for connecting power supplies in automation systems
• Ideal for extending connectivity in large setups
• Provides reliable connections in electrical and mechanical configurations
• Suitable for connecting power supplies in automation systems
• Ideal for extending connectivity in large setups
• Provides reliable connections in electrical and mechanical configurations
What current rating does this cable possess?
This option has a current rating of 5.2A, which supports efficient power transfer for devices connected through it, contributing to optimal performance in industrial environments.
How does the cable's design affect its durability?
The robust construction is tailored to withstand demanding conditions commonly found in industrial settings, ensuring longevity and dependable performance over time.
Can this cable be used for connecting multiple devices?
Yes, its length of 15m allows ample reach, making it suitable for linking multiple devices while maintaining a stable connection without significant voltage drops.
관련된 링크들
- Festo Cable NEBL Series Cable for Use with Controllers,8065122
- Festo Cable NEBL Series Cable for Use with Controllers,8065110
- Festo Cable NEBL Series Cable for Use with Controllers,8065117
- Festo Cable NEBL Series Cable for Use with Controllers,8065118
- Festo Cable NEBL Series Cable for Use with Controllers,8065113
- Festo Cable NEBL Series Cable for Use with Controllers,8065114
- Festo Cable NEBL Series Cable for Use with Controllers,8065120
- Festo Cable NEBL Series Cable for Use with Controllers,8065119