Festo Cable NEBL Series Cable for Use with Controllers,8065112

Subtotal (1 unit)*

₩58,180.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩58,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
195-474
제조사 부품 번호:
NEBL-M8W4-E-7.5-N-M8W4
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Cable

Accessory Type

Cable

For Use With

Controllers

Series

NEBL

Standards/Approvals

cULus listed (OL), EN 61076-2-104, RoHS-, UL E253748

Model Number

8065112

COO (Country of Origin):
TR
The Festo Connecting Cable is engineered to meet the robust demands of industrial applications. Designed with advanced features that ensure reliability and longevity, this cable excels in providing high performance connectivity for field devices and controllers alike. Its adherence to international standards, coupled with exceptional environmental resilience, makes it suitable for various operational settings. The cable is adept at handling a broad voltage range and is built to withstand challenging conditions, whether fixed or flexible installations are required.

Multiple degrees of protection including IP65 IP67 and IP69K

Constructed from oil resistant materials to prolong lifespan

Fitted with gold plated copper contacts for superior conductivity

Designed for effortless installation with a screw type lock

Built to withstand moderate corrosion conditions enhancing durability

Meets EU and UK RoHS directives which ensuring compliance with environmental standards

Offers a robust cable diameter providing strength without compromising flexibility

관련된 링크들