Festo Cable NEBL Series Cable for Use with Controllers,8065113

Subtotal (1 unit)*

₩44,980.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 19일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩44,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
194-575
제조사 부품 번호:
NEBL-M8G4-E-7.5-N-LE4
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Cable

Accessory Type

Cable

For Use With

Controllers

Series

NEBL

Standards/Approvals

cULus listed (OL), EN 61076-2-104, UL E253748

Model Number

8065113

COO (Country of Origin):
TR
The Festo Connecting Cable offers a reliable and robust solution for seamless connectivity in various applications. Designed to meet EN 61076-2-104 standards, it ensures compatibility with a wide range of devices. The unique design incorporates a M8x1 A coded connector system, which guarantees a secure connection while maintaining ease of use. With an operational voltage range of DC 0 V to 30 V and AC 0 V to 30 V, this cable is versatile enough to handle different electrical requirements.

Robust construction with oil resistant materials to withstand industrial environments

Wide operational voltage range allows for flexibility in various applications

Designed for both fixed and moving cable applications providing versatility

High degree of protection ensures resilience against dust and water ingress

Environmental compliance guarantees safety and sustainability in usage

Lightweight design facilitates easy handling and installation

관련된 링크들