Festo Cable NEBL Series Cable for Use with Controllers,8065105

Subtotal (1 unit)*

₩50,260.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩50,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
196-065
제조사 부품 번호:
NEBL-M8W4-E-1-N-M8W4
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Accessory Type

Cable

Product Type

Cable

For Use With

Controllers

Series

NEBL

Standards/Approvals

cULus listed (OL), EN 61076-2-104, RoHS-, UL E253748

Model Number

8065105

COO (Country of Origin):
TR
The Festo Connecting Cable specifically designed to meet the demanding standards of industrial applications. With its durable construction and high quality materials, this cable ensures reliable performance in extreme conditions. It features a well engineered design that combines both flexibility and durability, making it suitable for both stationary and moving installations. With excellent protection against dust and moisture, it can function effectively even in harsh environments.

Offers a wide operational voltage range suitable for both DC and AC applications

IP65 IP67 and IP69K ratings provide superior protection against moisture and dust

Constructed with oil resistant materials for extended reliability

Wide ambient temperature range allows for use in extreme conditions

The cable is fully RoHS compliant reflecting a commitment to environmental responsibility

Utilises gold plated copper alloy contacts for improved conductivity and performance

관련된 링크들