PUI Audio 0.8 W Miniature Speaker
- RS 제품 번호:
- 276-775
- 제조사 부품 번호:
- SMS-1508MS-HT-R
- 제조업체:
- PUI Audio
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 ₩8,400.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩8,260.00
제한된 재고
- 175 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩8,260.00 | - |
| 10 - 99 | ₩7,420.00 | ₩8,400.00 |
| 100 - 499 | ₩6,860.00 | ₩140,000.00 |
| 500 - 999 | ₩6,360.00 | ₩950,000.00 |
| 1000 + | ₩5,120.00 | ₩3,140,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-775
- 제조사 부품 번호:
- SMS-1508MS-HT-R
- 제조업체:
- PUI Audio
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | PUI Audio | |
| Product Type | Miniature Speaker | |
| Sound Level | 92dB | |
| Rated Power | 0.8W | |
| Cone Material | Mylar | |
| Frequency | 10000Hz | |
| Impedance | 8Ω | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 PUI Audio | ||
Product Type Miniature Speaker | ||
Sound Level 92dB | ||
Rated Power 0.8W | ||
Cone Material Mylar | ||
Frequency 10000Hz | ||
Impedance 8Ω | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
PUI Audio Miniature Speaker, 15mm Diameter, 8Ω Impedance - SMS-1508MS-HT-R
This miniature speaker is a Compact audio transducer designed for integration into small electronic systems, providing audible alerts and sound output in constrained spaces. It is intended for use where a low-profile acoustic source is required within automation and electronics equipment, delivering clear output suited to control panels and portable instruments.
Features and Benefits:
• 8Ω impedance provides predictable load for driver circuitry
• 0.8W rated power supports low-power signalling applications
• 92dB sensitivity yields noticeable output from minimal drive
• 10kHz rated frequency handles mid-to-high tonal content
• Mylar cone offers stable performance under varied conditions
• 0.8W rated power supports low-power signalling applications
• 92dB sensitivity yields noticeable output from minimal drive
• 10kHz rated frequency handles mid-to-high tonal content
• Mylar cone offers stable performance under varied conditions
Applications
• Suitable for control-panel audible alerts in automation systems
• Ideal for handheld diagnostic instruments and portable devices
• Used with PCB-mounted modules in electronics prototypes
• Can be used for audible indicators in electrical enclosures
• Ideal for handheld diagnostic instruments and portable devices
• Used with PCB-mounted modules in electronics prototypes
• Can be used for audible indicators in electrical enclosures
What mounting form factor does it use for Compact assemblies?
The device is a miniature surface-mount style intended for placement on small boards, enabling low-profile installation within tight mechanical envelopes.
How does the cone material affect long-term performance?
The Mylar diaphragm provides dimensional stability and consistent acoustic response, reducing drift in frequency reproduction over time.
What electrical considerations should be MADE when driving this unit?
Design for a nominal 8Ω load and ensure the amplifier Peak power does not exceed 0.8W to prevent thermal stress.
How does the units height influence enclosure design?
At a 4mm profile, it permits slim enclosure layouts and close stacking of components while maintaining front-panel acoustic output.
관련된 링크들
- PUI Audio 0.8 W Miniature Speaker 15 mm Dia. 2.5 mm, 15mm
- PUI Audio 0.8 W Miniature Speaker 20 mm Dia. 2.8 mm, 20mm
- PUI Audio 0.7 W Miniature Speaker 13 mm Dia. 2.2 mm, 13mm
- PUI Audio 1 W Miniature Speaker
- PUI Audio 3 W Miniature Speaker 28 mm Dia. 16.5 mm
- PUI Audio 0.3 W Miniature Speaker 15 mm Dia.
- PUI Audio 0.8 W Miniature Speaker 17 mm Dia. 4.25 mm
- PUI Audio 3 W Miniature Speaker 28 mm Dia. 16.5 mm, 32mm