PUI Audio 0.3 W Miniature Speaker 15 mm Dia.

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

10개 더 담고 9% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩7,020.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 387 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩7,020.00-
10 - 99₩6,320.009%
100 - 499₩5,820.0017%
500 - 999₩5,400.0023%
1000 +₩4,380.0037%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
276-837
제조사 부품 번호:
AST-01508MR-R
제조업체:
PUI Audio
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

PUI Audio

Product Type

Miniature Speaker

Sound Level

87dB

Tone Type

Continuous

Rated Power

0.3W

Cone Material

Mylar

Impedance

8Ω

Diameter

15mm

Standards/Approvals

EC, RoHS 2002, 95

Length

15mm

COO (Country of Origin):
CN

PUI Audio Miniature Speaker, 15mm Diameter, 0.3W Rated Power - AST-01508MR-R


This miniature speaker is a Compact acoustic transducer intended for integration into electronic assemblies where a discrete audio output is required. It converts electrical signals into continuous audible tones suitable for signalling and alerting within control panels and small devices. The unit is designed for use in confined spaces where a low-profile audio source is needed.

Features and Benefits:


• 8Ω impedance enables straightforward drive from standard amplifiers
• 0.3W rated power supports low-power signalling applications
• 87dB sensitivity provides high-perceived loudness for its size
• Continuous-tone response ensures consistent alert output
• Mylar cone offers stable acoustic performance over time

Applications


• Suitable for alarm and alert circuits in automation equipment
• Ideal for audio indication on control panels and instrumentation
• Used with Compact consumer electronics requiring audible feedback
• Can be used for prototypes and PCB-mounted signalling modules
• Suitable for small-scale industrial sensor alert systems

What frequency range can I expect for tone reproduction?


The device reproduces tones up to 20kHz, covering the full audible range and allowing crisp high-frequency alert signals.

How does the speaker mount in Compact assemblies?


Its small 15mm diameter and 13.65mm height permit direct installation on PCBs or within tight enclosures where minimal footprint is required.

What material is used for the radiating surface and why?


The diaphragm is MADE from Mylar, chosen for its dimensional stability and consistent acoustic response in Compact transducers.

What regulatory standards relate to its manufacture?


The manufacturing conforms to EC directives and RoHS 2002/95 requirements, reflecting restrictions on hazardous substances in components.

관련된 링크들