PUI Audio 0.8 W Miniature Speaker 20 mm Dia. 2.8 mm, 20mm
- RS 제품 번호:
- 276-776
- 제조사 부품 번호:
- SMS-2008MS-R
- 제조업체:
- PUI Audio
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 ₩9,600.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩9,540.00
재고있음
- 397 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩9,540.00 | - |
| 10 - 99 | ₩8,580.00 | ₩9,600.00 |
| 100 - 499 | ₩7,920.00 | ₩162,000.00 |
| 500 - 999 | ₩7,320.00 | ₩1,110,000.00 |
| 1000 + | ₩5,980.00 | ₩3,560,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-776
- 제조사 부품 번호:
- SMS-2008MS-R
- 제조업체:
- PUI Audio
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | PUI Audio | |
| Product Type | Miniature Speaker | |
| Sub Type | Reflow Capable Speaker with Integrated Grill | |
| Sound Level | 90dB | |
| Rated Power | 0.8W | |
| Frequency | 550Hz | |
| Cone Material | Mylar | |
| Impedance | 8Ω | |
| Diameter | 20mm | |
| Height | 2.8mm | |
| Length | 20mm | |
| Width | 20mm | |
| Standards/Approvals | REACH, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 PUI Audio | ||
Product Type Miniature Speaker | ||
Sub Type Reflow Capable Speaker with Integrated Grill | ||
Sound Level 90dB | ||
Rated Power 0.8W | ||
Frequency 550Hz | ||
Cone Material Mylar | ||
Impedance 8Ω | ||
Diameter 20mm | ||
Height 2.8mm | ||
Length 20mm | ||
Width 20mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
PUI Audio Miniature Speaker, 20mm Diameter, 0.8W Rated Power - SMS-2008MS-R
This miniature speaker is a Compact acoustic transducer designed for integration into small electronic assemblies where space is limited. It converts electrical signals into sound with a mylar diaphragm, offering a balance of sensitivity and Compactness suitable for embedded audio indication and alarms in industrial and consumer electronics.
Features and Benefits:
• 20kHz upper frequency delivers clear high-frequency response
• 90dB sensitivity achieves audible output from low drive levels
• 8Ω impedance ensures compatibility with common driver stages
• 0.8W rated power supports short-duration signalling duties
• REACH and RoHS conformity aids regulatory acceptance
• 90dB sensitivity achieves audible output from low drive levels
• 8Ω impedance ensures compatibility with common driver stages
• 0.8W rated power supports short-duration signalling duties
• REACH and RoHS conformity aids regulatory acceptance
Applications
• Suitable for audible alerts in automation control panels
• Ideal for feedback tones in handheld test instruments
• Used for status chimes in IoT sensor nodes
• Can be used for warning beeps in Compact mechanical assemblies
• Used with PCB mounting in miniature consumer electronics
• Ideal for feedback tones in handheld test instruments
• Used for status chimes in IoT sensor nodes
• Can be used for warning beeps in Compact mechanical assemblies
• Used with PCB mounting in miniature consumer electronics
What mounting footprint does it require on a board?
The device has a square profile with 20mm sides, allowing for straightforward placement on standard small PCBs and simple mechanical securing methods.
How thin can the host enclosure be to accommodate it?
The speaker's low-profile 4.5mm height permits installation in shallow housings and thin enclosures commonly found in portable electronics.
What material influences its acoustic character?
The diaphragm is manufactured from mylar, which contributes to stable, lightweight motion and predictable frequency behaviour across mid-to-high bands.
What signal drive conditions are appropriate for reliable operation?
Operate the transducer within its 0.8W continuous rating and match to an 8Ω output stage to avoid thermal or mechanical stress.
관련된 링크들
- PUI Audio 0.8 W Miniature Speaker
- PUI Audio 0.8 W Miniature Speaker 15 mm Dia. 2.5 mm, 15mm
- PUI Audio 0.7 W Miniature Speaker 13 mm Dia. 2.2 mm, 13mm
- PUI Audio 1 W Miniature Speaker 28 mm Dia. 6.8 mm
- PUI Audio 3 W Miniature Speaker 28 mm Dia. 16.5 mm
- PUI Audio 1 W Miniature Speaker
- PUI Audio 1 W Miniature Speaker 20 mm Dia. 5 mm
- PUI Audio 8 Ω 2 W Miniature Speaker 14.5 mm Dia. 5.8 mm, 20mm