PUI Audio 3 W Miniature Speaker 28 mm Dia. 16.5 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩15,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩15,040.00
10 - 99₩13,540.00
100 - 499₩12,500.00
500 - 999₩11,600.00
1000 +₩9,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
276-748
제조사 부품 번호:
AS03204MS-3-R
제조업체:
PUI Audio
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

PUI Audio

Product Type

Miniature Speaker

Sound Level

88dBA

Rated Power

3W

Frequency

200Hz

Cone Material

Mylar

Impedance

4Ω

Diameter

28mm

Height

16.5mm

Standards/Approvals

REACH, RoHS

Length

32.7mm

COO (Country of Origin):
CN

PUI Audio Miniature Speaker, 28mm Diameter, 3W Rated Power - AS03204MS-3-R


This miniature speaker provides Compact audio output for electronic and automation projects, converting electrical signals into audible sound in confined installations. Designed for integration into small devices, it delivers clear acoustic performance across a broad frequency range while remaining suitable for industrial and commercial systems.

Features and Benefits:


• 4Ω impedance for easy matching with low-voltage amplifiers
• 3W rated power allowing for consistent low-power audio output
• 88dBA sensitivity for noticeable sound at moderate drive levels
• Mylar cone offering stable acoustic response over time
• 20kHz frequency upper limit ensuring full-range treble reproduction

Applications


• Suitable for alarms and alerting modules in automation systems
• Ideal for control panels requiring Compact audio feedback
• Used with portable diagnostic tools for audible indications
• Can be used for voice prompts in handheld instrumentation

How should it be driven for optimal longevity?


Operate at or below the 3W rating and maintain appropriate drive levels to prevent thermal stress in the voice coil.

What mounting considerations minimise acoustic issues?


Secure seating against a rigid surface reduces panel resonance, use compliant gasketing where vibration isolation is required.

How does the cone material affect environmental performance?


The Mylar diaphragm resists moisture-related deformation better than paper cones, preserving frequency response in variable conditions.

What electrical matching helps maintain output consistency?


Pairing with drivers specified for 4Ω loads prevents power transfer losses and keeps SPL stable across expected operating voltages.

관련된 링크들