PUI Audio 3 W Miniature Speaker 28 mm Dia. 16.5 mm, 32mm
- RS 제품 번호:
- 276-750
- 제조사 부품 번호:
- AS03208MS-3-R
- 제조업체:
- PUI Audio
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩14,600.00
재고있음
- 41 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩14,600.00 |
| 10 - 99 | ₩13,140.00 |
| 100 - 499 | ₩12,120.00 |
| 500 - 999 | ₩11,220.00 |
| 1000 + | ₩9,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-750
- 제조사 부품 번호:
- AS03208MS-3-R
- 제조업체:
- PUI Audio
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | PUI Audio | |
| Product Type | Miniature Speaker | |
| Sound Level | 85dBA | |
| Rated Power | 3W | |
| Cone Material | Mylar | |
| Frequency | 20000Hz | |
| Impedance | 8Ω | |
| Diameter | 28mm | |
| Height | 16.5mm | |
| Width | 32mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 32mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 PUI Audio | ||
Product Type Miniature Speaker | ||
Sound Level 85dBA | ||
Rated Power 3W | ||
Cone Material Mylar | ||
Frequency 20000Hz | ||
Impedance 8Ω | ||
Diameter 28mm | ||
Height 16.5mm | ||
Width 32mm | ||
Standards/Approvals RoHS, REACH | ||
Length 32mm | ||
- COO (Country of Origin):
- CN
PUI Audio Miniature Speaker, 3W Rated Power, 8Ω Impedance - AS03208MS-3-R
This miniature speaker is a Compact audio transducer intended for use in electronic and electromechanical systems that require lightweight sound output. It converts electrical signals into audible sound and is suitable for integration within portable and embedded devices where space is restricted and a clear high-frequency response is needed.
Features and Benefits:
• 20000Hz frequency supports extended high-frequency reproduction
• 3W rated power delivers measurable acoustic output for alerts
• 85dBA sensitivity produces audible tones at low drive levels
• 8Ω impedance ensures compatibility with standard driver circuits
• Mylar cone provides stable diaphragm performance across use cases
• 3W rated power delivers measurable acoustic output for alerts
• 85dBA sensitivity produces audible tones at low drive levels
• 8Ω impedance ensures compatibility with standard driver circuits
• Mylar cone provides stable diaphragm performance across use cases
Applications
• Suitable for integration into portable devices requiring audio alerts
• Ideal for audible signalling in automation control panels
• Used with Compact enclosures in handheld instrumentation
• Can be used for prototype audio modules on PCB assemblies
• Ideal for audible signalling in automation control panels
• Used with Compact enclosures in handheld instrumentation
• Can be used for prototype audio modules on PCB assemblies
What mounting considerations are there for installation?
The speakers Compact footprint permits flush or surface mounting on PCBs or small brackets, ensure the enclosure allows a clear acoustic path for the intended output.
How does the diaphragm material affect performance?
The Mylar cone offers dimensional stability and predictable transient response, benefiting applications where consistent high-frequency reproduction is required.
What electrical drive conditions suit this unit?
It operates with an 8Ω nominal load and is appropriate for low-power amplifier stages that can deliver up to the 3W rated power without exceeding thermal limits.
How does the device behave at the upper frequency limit?
It is specified to reproduce frequencies up to 20000Hz, making it suitable for signalling and tones that rely on high-frequency content without low-frequency emphasis.
관련된 링크들
- PUI Audio 0.1 W Miniature Speaker 32 mm Dia., 32mm
- PUI Audio 3 W Miniature Speaker 28 mm Dia. 16.5 mm
- PUI Audio 1 W Miniature Speaker 28 mm Dia. 6.8 mm
- PUI Audio 1 W Miniature Speaker 50 mm Dia. 9 mm
- PUI Audio 1 W Miniature Speaker
- PUI Audio 1 W Miniature Speaker 20 mm Dia. 5 mm
- PUI Audio 2 W Miniature Speaker 40 mm Dia. 5 mm
- PUI Audio 8 Ω 1.5 W Miniature Speaker 50.5 mm Dia. 12 mm, 50.5mm