PUI Audio 1 W Miniature Speaker

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

10개 더 담고 ₩2,800.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩2,980.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 33 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩2,980.00-
10 - 99₩2,700.00₩2,800.00
100 - 499₩2,480.00₩50,000.00
500 - 999₩2,300.00₩340,000.00
1000 +₩1,880.00₩1,100,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
276-740
제조사 부품 번호:
AS01506MS-SC15-WP-2-R
제조업체:
PUI Audio
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

PUI Audio

Product Type

Miniature Speaker

Sound Level

93dB

Rated Power

1W

Cone Material

Polyetheretherketone

Frequency

600Hz

Impedance

6Ω

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
CN

PUI Audio Miniature Speaker, 1W Rated Power, 6Ω Impedance - AS01506MS-SC15-WP-2-R


This miniature speaker is designed to deliver clear audio in Compact electronic systems and portable devices. It operates as a low-profile acoustic transducer suitable for integration where space constraints and sound clarity are priorities, providing a balance between sensitivity and power handling for industrial and consumer electronics contexts.

Features and Benefits:


• 93dB sensitivity provides audible output from low drive levels
• 6Ω impedance enables efficient power transfer in small amplifiers
• 1W rated power allows sustained output for alerts and prompts
• 20kHz frequency response supports full-range audio reproduction
• PEEK cone resists mechanical deformation under stress

Applications


• Suitable for alarms and status indicators in automation panels
• Ideal for handheld test instruments requiring Compact audio
• Used with portable medical devices needing clear audible cues
• Can be used for consumer electronics where space is limited

What mounting profile does this component offer for tight assemblies?


Its overall design keeps the assembly thin with a maximum height of 3.3 mm, allowing placement in shallow enclosures and behind bezels where vertical clearance is limited.

How does the diaphragm material affect sound under mechanical load?


The PEEK cone maintains stiffness at small sizes, reducing distortion when driven and preserving transient response in noisy mechanical environments.

What footprint should be considered when planning PCB layout?


The device occupies a Compact area measuring 15mm by 11 mm, so board designers can allocate minimal real estate for soldered or Terminal connections.

Are there regulatory considerations for using this component in industrial equipment?


It is manufactured in accordance with RoHS and REACH standards, which address restrictions on certain hazardous substances and chemical safety reporting in assemblies.

관련된 링크들