PUI Audio 0.7 W Miniature Speaker 13 mm Dia. 2.2 mm, 13mm
- RS 제품 번호:
- 276-772
- 제조사 부품 번호:
- SMS-1308MS-2-R
- 제조업체:
- PUI Audio
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 9% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩13,300.00
재고있음
- 387 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩13,300.00 | - |
| 10 - 99 | ₩11,980.00 | 9% |
| 100 - 499 | ₩11,040.00 | 16% |
| 500 - 999 | ₩10,240.00 | 23% |
| 1000 + | ₩8,320.00 | 37% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-772
- 제조사 부품 번호:
- SMS-1308MS-2-R
- 제조업체:
- PUI Audio
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | PUI Audio | |
| Product Type | Miniature Speaker | |
| Sound Level | 88dB | |
| Rated Power | 0.7W | |
| Cone Material | Kapton | |
| Frequency | 20000Hz | |
| Impedance | 8Ω | |
| Diameter | 13mm | |
| Height | 2.2mm | |
| Width | 13mm | |
| Standards/Approvals | RoHS 2011/65/EU | |
| Length | 13mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 PUI Audio | ||
Product Type Miniature Speaker | ||
Sound Level 88dB | ||
Rated Power 0.7W | ||
Cone Material Kapton | ||
Frequency 20000Hz | ||
Impedance 8Ω | ||
Diameter 13mm | ||
Height 2.2mm | ||
Width 13mm | ||
Standards/Approvals RoHS 2011/65/EU | ||
Length 13mm | ||
- COO (Country of Origin):
- CN
PUI Audio Miniature Speaker, 13mm Diameter, 0.7W Rated Power - SMS-1308MS-2-R
This miniature speaker is a Compact acoustic transducer designed for integration into small electronic systems. It delivers audible output suitable for signalling and sound alerts within constrained assemblies, operating as a surface-mounted component compatible with applications that require minimal installation depth.
Features and Benefits:
• 8Ω impedance for straightforward drive circuitry
• 0.7W rated power for low-power audio signalling
• 88dB sound level for clear audibility in noisy environments
• Kapton cone for stable high-frequency response
• 20kHz frequency handling for extended treble reproduction
• 4mm profile enabling slim device integration
• 0.7W rated power for low-power audio signalling
• 88dB sound level for clear audibility in noisy environments
• Kapton cone for stable high-frequency response
• 20kHz frequency handling for extended treble reproduction
• 4mm profile enabling slim device integration
Applications
• Suitable for IoT devices requiring Compact audio output
• Ideal for automation panels that need audible alerts
• Used with portable instrumentation for status tones
• Can be used for embedded alarms in electrical enclosures
• Suitable for small mechanical systems requiring acoustic feedback
• Ideal for automation panels that need audible alerts
• Used with portable instrumentation for status tones
• Can be used for embedded alarms in electrical enclosures
• Suitable for small mechanical systems requiring acoustic feedback
What mounting considerations should be taken into account?
The components Compact form factor and surface-mount design favour flat PCB placement with adequate solder pads and mechanical support to prevent stress on solder joints during vibration.
How does the cone material affect long-term performance?
The Kapton diaphragm offers dimensional stability across temperature ranges, helping to preserve high-frequency response and reducing material creep over prolonged use.
What drive requirements are needed from the amplifier?
Expect to drive the transducer with low-power amplifier stages capable of delivering up to 0.7W into an 8Ω load while maintaining headroom for transient signals.
How does the device behave in high-frequency signalling?
The units response extends to 20kHz, making it suitable for precise tone generation and short-duration beeps that rely on upper-frequency content.
관련된 링크들
- PUI Audio 0.8 W Miniature Speaker 15 mm Dia. 2.5 mm, 15mm
- PUI Audio 0.8 W Miniature Speaker 20 mm Dia. 2.8 mm, 20mm
- PUI Audio 0.8 W Miniature Speaker
- PUI Audio 3 W Miniature Speaker 28 mm Dia. 16.5 mm
- PUI Audio 1 W Miniature Speaker 28 mm Dia. 6.8 mm
- PUI Audio 3 W Miniature Speaker 28 mm Dia. 16.5 mm, 32mm
- PUI Audio 1 W Miniature Speaker
- PUI Audio 0.3 W Miniature Speaker 15 mm Dia.