SKF Nipple for use with Nipple LAGD Series Lubricator, TLMR Series Lubricator, TLSD Series Lubricator

대량 구매 할인 받기

10개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩11,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 197 개 단위 배송 준비 완료
  • 추가로 2026년 12월 11일 부터 140 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩11,600.00-
10 - 24₩11,160.003%
25 - 49₩10,920.005%
50 +₩10,700.007%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
134-7583
제조사 부품 번호:
LAPN 6
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Nipple

Standards/Approvals

No

Thread Size

G 1/4, M6

For Use With

LAGD Series Lubricator, TLMR Series Lubricator, TLSD Series Lubricator

Accessory Type

Nipple

SKF Nipple for Use with LAGD, TLMR and TLSD Series Lubricators - LAPN6


Are you greasing your bearing units with an automatic lubricator? Protect the lubrication point from dust and dirt during maintenance using this nipple from SKF. It helps to keep equipment in motion while refilling lubricants and coolants or during other operations. This nipple is suitable for use with a variety of automatic lubricators from SKF, including gas-driven and electro-mechanical options. The nipple features a G1/4, M6 thread to quickly screw onto the lubricator. It's compliant with RoHS (Restriction of Hazardous Substances) directives to ensure minimal use of environmentally harmful substances.

• Thread size of G1/4, M6

Application Information


• Construction

• Aerospace applications

• Automotive engineering

What are the ranges of lubricator for use with this nipple?


This nipple from SKF is suitable for use with a wide variety of single-point automatic lubricators, including the LAGD gas-driven series and the TLMR and TLSD electro-mechanical series.

What other accessories are available for purchase with SKF lubricators?


SKF offers an extensive range of accessories for your lubrication systems, including tube and angle connections, extensions and brushes.

관련된 링크들