SKF Connector for use with Connector Extension TLSD Series Lubricator, TLMR Series Lubricator, LAGD Series Lubricator
- RS 제품 번호:
- 134-7573
- 제조사 부품 번호:
- LAPA 90
- 제조업체:
- SKF
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩12,040.00
재고있음
- 118 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩12,040.00 |
| 10 - 24 | ₩11,560.00 |
| 25 - 49 | ₩11,320.00 |
| 50 + | ₩11,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 134-7573
- 제조사 부품 번호:
- LAPA 90
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Connector Extension | |
| Standards/Approvals | No | |
| Accessory Type | Connector | |
| For Use With | TLSD Series Lubricator, TLMR Series Lubricator, LAGD Series Lubricator | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Connector Extension | ||
Standards/Approvals No | ||
Accessory Type Connector | ||
For Use With TLSD Series Lubricator, TLMR Series Lubricator, LAGD Series Lubricator | ||
SKF Connector, For Use with TLMR Lubricator Series, 90° Angle Connection - LAPA 90
Looking for an accessory that goes the extra mile? Get your hands on this connector from SKF. It's used with an extender (134-7576) to give your lubrication line further reach. To make the most of the unit's potential, pair it up with lubricators and accessories from the LAGD or TLSD series. The handy 90° design gives you a simple way to change the direction of fluid flow to suit the needs of your setup. As it's made of durable metal, this connector stands up to the demands of heavy-duty use.
Features & Benefits
• Male G1/4 to female G1/4 threads for easy compatibility with standard components
• No sharp edges to minimise the risk of cuts and scrapes during handling
Applications
• Hydraulic systems
• Process control equipment
• Laboratories
What kind of lubricators does this connector work with?
It works with single-point automatic lubricators. These are installed to keep machinery like conveyors and pulleys working smoothly. As they're set to deliver a precise amount of lubricant at pre-decided intervals, they minimise the need for manual intervention and make sure grease isn't under-applied or over-applied.
관련된 링크들
- SKF Connector Extension for use with Connector Extension TLSD Series Lubricator, LAGD Series Lubricator, TLMR Series
- SKF Connector Extension TLMR Series, TLSD, SKF LAGD
- SKF Connector Extension TLSD, TLMR Series, SKF LAGD
- SKF Connector Extension for use with Connector Extension TLMR Series, SKF LAGD, TLSD
- SKF Nipple for use with Nipple TLMR Series Lubricator, LAGD Series Lubricator, TLSD Series Lubricator
- SKF Nipple for use with Nipple LAGD Series Lubricator, TLMR Series Lubricator, TLSD Series Lubricator
- SKF Nipple for use with Nipple LAGD Series Lubricator, TLSD Series Lubricator, TLMR Series Lubricator
- SKF Nipple for use with Nipple TLMR Series, SKF LAGD, TLSD