SKF Nipple for use with Nipple LAGD Series Lubricator, TLMR Series Lubricator, TLSD Series Lubricator

대량 구매 할인 받기

10개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩14,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩14,720.00-
10 - 24₩14,120.004%
25 - 49₩13,840.005%
50 +₩13,560.007%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
134-7579
제조사 부품 번호:
LAPN 1/4
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Nipple

Standards/Approvals

No

Accessory Type

Nipple

For Use With

LAGD Series Lubricator, TLMR Series Lubricator, TLSD Series Lubricator

Thread Size

1/4 in G

SKF Nipple, G1/4 Thread Size - LAPN 1/4


This lubrication nipple is designed for use with a variety of lubricators, providing effective and reliable grease application in mechanical systems. It plays a key role in enhancing the performance and lifespan of machinery by simplifying the lubrication process. The product meets the requirements of industrial applications, making it a practical addition to any lubrication system.

Features & Benefits


• Compatible with LAGD, TLMR, and TLSD lubricators

• G1/4 thread size ensures a secure connection

• Easy installation facilitates quick maintenance

• Improves lubrication efficiency in mechanical systems

• Suitable for a wide range of lubrication accessories

• Durable construction ensures consistent performance

Applications


• Suitable for automated lubrication systems

• Used with LAGD series lubricators for steady grease delivery

• Works with TLMR series lubricators for dependable operation

• Integrates seamlessly with TLSD series lubricators to boost efficiency

What type of lubricators can be used with this product?


This nipple is compatible with LAGD, TLMR, and TLSD series lubricators.

How does the thread size impact installation?


The G1/4 thread size assures a secure fit, making the installation process straightforward.

Is this suitable for all types of grease?


It is effective with most standard greases employed in industrial settings.

What maintenance is required for longevity?


Regular inspections for alignment and tightening can help maintain its functionality and extend its durability.

Can it be used in high-pressure environments?


This product is appropriate for standard lubrication pressures; ensure grease compatibility for high-pressure applications.

관련된 링크들