SKF Nipple for use with Nipple TLMR Series, SKF LAGD, TLSD

Subtotal (1 unit)*

₩17,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 39 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩17,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
254-7597
제조사 부품 번호:
LAPN 12
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Nipple

Standards/Approvals

No

Orientation

Straight

Thread Size

1/4 in G

For Use With

TLMR Series, SKF LAGD, TLSD

Accessory Type

Nipple

제외

COO (Country of Origin):
DE

SKF Nipple, For Use With SKF LAGD/TLMR Series/TLSD, G 1/4 Thread Size - LAPN 12


This lubrication nipple is specifically designed for integration within SKF systems, addressing various industrial needs. It is crucial for maintaining optimal performance in equipment requiring regular lubrication, ensuring a dependable method of delivering lubricant to vital components, thereby fostering efficient operation and extending the lifespan of machinery.

Features & Benefits


• Compatible with SKF LAGD, TLMR Series, and TLSD

• Features a G 1/4 thread for secure fittings

• Provides easy access for lubrication in industrial environments

• Aids efficient lubricant transfer to system components

• Works with a variety of SKF lubrication fittings

• Enhances the efficiency of lubrication processes

Applications


• Utilised for lubrication in SKF LAGD series

• Suitable for TLMR Series machinery for consistent performance

• Ideal for TLSD lubrication systems

• Effective in a range of automation and mechanical equipment

• Applicable to both maintenance and operation of industrial machinery

How do we ensure a proper fit when installing the nipple?


It is important to match the G 1/4 thread with the corresponding fitting for a secure installation.

Can this component be used in automated lubrication systems?


Yes, it is specifically designed for compatibility with automated systems.

What maintenance is required for the nipple?


Regular inspections for wear and blockages will help maintain performance.

Is it suitable for high-pressure applications?


Yes, it is designed to meet the demands of industrial lubrication under various conditions.

Can this be used for other brands of machinery?


While it is optimised for SKF systems, compatibility with other brands may vary and should be confirmed.

관련된 링크들