SKF Nipple for use with Nipple TLSD, TLMR Series, SKF LAGD

Subtotal (1 unit)*

₩27,540.00

Add to Basket
수량 선택 또는 입력
신제품 - 오늘 사전 주문하세요
  • 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩27,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
254-7598
제조사 부품 번호:
LAPN 12X1.5
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Nipple

Standards/Approvals

No

Accessory Type

Nipple

Orientation

Straight

Thread Size

1/4 in G

For Use With

TLSD, TLMR Series, SKF LAGD

제외

COO (Country of Origin):
DE

SKF Nipple, For Use With SKF LAGD/TLMR Series/TLSD, G 1/4 Thread Size - LAPN 12X1.5


This nipple is an essential component in lubrication systems, facilitating efficient oil delivery to promote optimal machinery performance. It plays a vital role in maintaining equipment in the automation, electrical, and mechanical sectors. Its compatibility with SKF's LAGD, TLMR Series, and TLSD products provides professionals with a versatile lubrication solution.

Features & Benefits


• Optimises lubrication for extended equipment life

• Compatible with SKF LAGD, TLMR Series, and TLSD devices

• G 1/4 thread nipple ensures secure attachment

• Simplifies oil delivery for effective maintenance

• Critical for reliable bearing lubrication in machinery

• Durable construction suited for industrial environments

Applications


• Utilised with SKF LAGD series for automatic lubrication

• Ideal for TLMR series in diverse machinery

• Suitable for integration with TLSD series lubrication systems

• Employed in automation systems requiring precise lubrication

• Applied in mechanical systems necessitating regular oil maintenance

What are the installation requirements for this component?


It requires a G 1/4 threaded connection for secure installation.

How often should lubrication be performed using this product?


Lubrication frequency depends on equipment usage, but regular checks are essential for optimal performance.

Can this component be used in high-temperature environments?


It is designed for industrial applications; however, ensure compatibility with specific operating conditions.

Is it compatible with other brands of lubrication systems?


This product is specifically designed for SKF lubrication accessories to ensure performance.

What maintenance is required for the nipple?


Regular inspection and cleaning are recommended to maintain unobstructed oil flow and functionality.

관련된 링크들