SKF Nipple for use with Nipple LAGD Series Lubricator, TLSD Series Lubricator, TLMR Series Lubricator

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩13,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 52 개 단위 배송 준비 완료
  • 추가로 2026년 12월 11일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩13,880.00
10 - 24₩13,340.00
25 - 49₩13,060.00
50 +₩12,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
134-7582
Distrelec 제품 번호:
304-22-129
제조사 부품 번호:
LAPN 10X1
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Nipple

Standards/Approvals

No

For Use With

LAGD Series Lubricator, TLSD Series Lubricator, TLMR Series Lubricator

Thread Size

G1/4, M10 x 1

Accessory Type

Nipple

SKF Nipple For Use With LAGD/TLMR/TLSD Lubricators, M10x1 Thread, 13mm OD - LAPN 10X1


This nipple from SKF is an accessory for automatic lubricators in the LAGD, TLMR and TLSD series. Use it to attach the cartridge to your application, helping keep it sturdy, upright and secure. As part of the automatic lubricator setup, this nipple plays a part in the greasing and smooth running of units such as ball bearings, motors and hydraulic equipment. It comes with G1/4 and 10x1 threads on either end and has a 13mm outside diameter, so is widely compatible with other components such as connecting pipes.

Features & Benefits


• Silver-coloured metal material for reliable durability

• Easy screw attachment and removal for straightforward maintenance, servicing and replacement

• Compatible with a support plate to make the lubrication cartridge more secure

Applications


• Heavy-duty bearings

• Metalworking facilities

• Conveyor systems

How do I tighten this nipple?


The body of the unit has a hexagonal profile that you can grip with a standard adjustable spanner.

What size lubricant cartridges in the LAGD, TLMR and TLSD series does this nipple support?


This unit is compatible with cartridges between 60ml and 380ml in the three series, so it's a versatile option.

관련된 링크들