SKF Connector Extension for use with Connector Extension TLSD Series Lubricator, LAGD Series Lubricator, TLMR Series

대량 구매 할인 받기

5개 더 담고 ₩4,300.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩22,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 90 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩22,220.00-
5 - 9₩21,360.00₩4,300.00
10 - 24₩20,900.00₩13,200.00
25 +₩20,420.00₩45,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
134-7576
제조사 부품 번호:
LAPE 50
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Connector Extension

Standards/Approvals

No

Width

50mm

For Use With

TLSD Series Lubricator, LAGD Series Lubricator, TLMR Series Lubricator

Length

50mm

Accessory Type

Connector Extension

SKF Connector Extension, Metal Construction, With Male and Female G1/4 Threaded Ends - LAPE 50


Go for this connector extension from SKF to help get grease from your automatic lubricators directly to your application. The 50mm long extender connects to a single-point applicator to bridge the small gap between your lubricator and your component. An automatic lubricator is designed to provide maintenance-free greasing that reduces potentially hazardous friction in moving industrial equipment like conveyors and bearings. Thanks to male and female G1/4 threaded ends, this unit creates a tight seal to minimise the risk of leaks.

Features & Benefits


• Metal construction offers durability in demanding settings

• Straight body shape helps you make fuss-free connections

• Versatile component suits any lubricator from SKF's LAGD, TLSD and TLMR series, so it's easy to pair up

Applications


• Locks

• Plain bearings

• Cranes

• Lifts

• Irrigation systems

How do I make an angled connection in my lubrication system?


Pair this extension unit with either a 90°(134-7573) or 45° (254-7579) adapter and you'll find it's a breeze to make an angled connection or support a direction change in your system.

관련된 링크들