Honeywell Technologies HDLS Series Limit Switch for Use with HDLS Series
- RS 제품 번호:
- 808-6100
- 제조사 부품 번호:
- LSZ54N
- 제조업체:
- Honeywell
대량 구매 할인 받기
25개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩72,700.00
재고있음
- 64 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 24 | ₩72,700.00 | - |
| 25 - 49 | ₩70,500.00 | 3% |
| 50 + | ₩68,400.00 | 5% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 808-6100
- 제조사 부품 번호:
- LSZ54N
- 제조업체:
- Honeywell
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Honeywell | |
| Product Type | Limit Switch | |
| Accessory Type | Rod Lever | |
| For Use With | HDLS Series | |
| Series | HDLS | |
| Standards/Approvals | BS EN 61340-5-1:2007, RoHS, ANSI/ESD S20.20:2014 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Honeywell | ||
Product Type Limit Switch | ||
Accessory Type Rod Lever | ||
For Use With HDLS Series | ||
Series HDLS | ||
Standards/Approvals BS EN 61340-5-1:2007, RoHS, ANSI/ESD S20.20:2014 | ||
Honeywell HDLS Series Limit Switch, Rod Lever Accessory Type, Standards/Approvals BS EN 61340-5-1:2007, RoHS, ANSI/ESD S20.20:2014 - LSZ54N
This limit switch provides a Compact electromechanical actuator designed to detect position changes within industrial control systems. It is intended for use as a rod lever accessory that interfaces with compatible HDLS devices and operates within environments where electrostatic considerations and regulatory adherence are required.
Features and Benefits:
• Rod lever actuator offering precise mechanical position detection
• Compatible with HDLS devices for straightforward replacement
• Meets BS EN 61340-5-1:2007 for ESD-safe handling in sensitive assemblies
• Conforms to RoHS to minimise restricted substances in installations
• Complies with ANSI/ESD S20.20 to support controlled electrostatic programmes
• Compatible with HDLS devices for straightforward replacement
• Meets BS EN 61340-5-1:2007 for ESD-safe handling in sensitive assemblies
• Conforms to RoHS to minimise restricted substances in installations
• Complies with ANSI/ESD S20.20 to support controlled electrostatic programmes
Applications
• Suitable for limit detection in automation panels using HDLS equipment
• Ideal for retrofit replacements in electrostatic-sensitive production lines
• Used with conveyor stops and position sensing mechanisms
• Can be used for mechanical end-of-travel signalling in assembly rigs
• Ideal for retrofit replacements in electrostatic-sensitive production lines
• Used with conveyor stops and position sensing mechanisms
• Can be used for mechanical end-of-travel signalling in assembly rigs
What mounting Interface should I expect for integration?
The accessory is designed to attach directly to compatible HDLS enclosures, aligning with the manufacturers intended mounting configuration for the series.
How does this product address electrostatic-sensitive processes?
It fulfils the requirements of BS EN 61340-5-1:2007 and ANSI/ESD S20.20, enabling integration into ESD control programmes and environments that demand static mitigation.
Are there environmental substance restrictions relevant to procurement?
It is produced to meet RoHS standards, restricting specified hazardous materials for compliance with material regulations.
Which procurement reference should be used to order this accessory?
Orders and part identification should reference the manufacturers part designation to ensure the correct rod lever accessory for HDLS devices.
Approvals
UL, CSA.
관련된 링크들
- Honeywell Technologies HDLS Series Limit Switch for Use with HDLS Series
- Honeywell Technologies HDLS Series Limit Switch for Use with LSZ51 Series
- Honeywell Technologies HDLS Series Limit Switch for Use with LS Series
- Honeywell Technologies LSZ Series Limit Switch for Use with LS Series
- Honeywell Technologies LS Series Series Limit Switch for Use with Limit Switch
- Honeywell Technologies HDLS Series Side Rotary Limit Switch, SPDT, IP67, Die Cast Zinc Housing, 600V
- Honeywell Technologies GLZ Series Limit Switch for Use with GLA Series
- Honeywell Technologies PA Series Limit Switch for Use with LS Series