Honeywell Technologies GLZ Series Limit Switch for Use with GLA Series

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩86,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩86,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
758-8510
제조사 부품 번호:
GLZ55B
제조업체:
Honeywell
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Honeywell

Accessory Type

Lever

Product Type

Limit Switch

For Use With

GLA Series

Series

GLZ

Standards/Approvals

RoHS

COO (Country of Origin):
GB

Honeywell GLZ Series Limit Switch, Lever Accessory Type, RoHS Compliant - GLZ55B


This limit switch is an actuator accessory designed to operate with compatible GLA devices within industrial control systems. It functions as a mechanical Interface that translates physical motion into an electrical switching action, suitable for integration in automation and electrical assemblies where a lever-type actuator is required.

Features and Benefits:


• Lever actuator provides straightforward mechanical engagement for position detection
• Compatible with GLA series to simplify replacement and retrofitting
• Conforms to RoHS to support installations requiring restricted-substance adherence

Applications


• Suitable for conveyor position sensing in automated lines
• Ideal for panel-mounted end-of-travel detection in machinery
• Used with GLA series control units in factory automation setups
• Can be used for limit detection in electrical cabinet assemblies

What mounting accessory types are available for this device?


It is supplied as a lever accessory intended to fit the designated switch family, enabling a straightforward mechanical actuation method.

How does the product support regulatory material restrictions?


The construction meets RoHS requirements, meaning restricted hazardous substances are controlled in accordance with applicable standards.

Which industry sectors commonly integrate this accessory?


It is frequently used in automation, electronics, electrical maintenance and mechanical systems where Compact lever actuation is required.

Is this item suitable for replacing existing lever actuators?


Yes, it is intended as a replacement accessory for compatible switch installations to restore or modify actuation behaviour.

관련된 링크들