Honeywell Technologies HDLS Series Limit Switch for Use with LSZ51 Series

대량 구매 할인 받기

5개 더 담고 ₩8,300.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩55,260.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 101 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩55,260.00-
5 +₩53,600.00₩8,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
478-3579
제조사 부품 번호:
LSZ51A
제조업체:
Honeywell
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Honeywell

Accessory Type

Roller Lever

Product Type

Limit Switch

For Use With

LSZ51 Series

Series

HDLS

Standards/Approvals

RoHS, BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014

Honeywell HDLS Series Limit Switch, Roller Lever Accessory Type, RoHS Compliance - LSZ51A


This limit switch is a roller lever accessory designed for use with the LSZ51 family, providing a mechanical actuation Interface within control systems. It serves as an external actuator that detects position or movement and sends a contact signal to upstream control equipment. The component is intended for industrial environments where discrete position sensing and integration with existing LSZ51 assemblies are required.

Features and Benefits:


• Roller lever actuator for mechanical contact actuation
• Compatible with LSZ51 series for straightforward integration
• Conforms to RoHS for restricted-substance compliance
• Meets BS EN 61340-5-1 for static control environments
• Complies with ANSI/ESD S20.20 for electrostatic management

Applications


• Suitable for conveyor roller lever position sensing in production lines
• Ideal for replacing worn actuators in LSZ51 assemblies
• Used with automated equipment requiring electrostatic control
• Can be used for industrial limit detection in electrical panels

How does it integrate with existing control devices?


It mounts as an accessory to the matching actuator Interface on compatible assemblies, transferring mechanical motion into a switch contact change for downstream circuits.

What environmental control considerations apply when using it?


It is manufactured to meet standards for static discharge environments, so it is appropriate where ESD management per recognised standards is necessary.

Is this part suitable as a replacement component?


It is intended to serve as a direct accessory replacement within the compatible family of assemblies, enabling restoration of mechanical actuation without redesigning the host device.

Standards

EN60947-5-1, IEC947-5-1, AC15, A300 or A600 , DC13, Q300

관련된 링크들