Honeywell Technologies PA Series Limit Switch for Use with LS Series
- RS 제품 번호:
- 207-1919
- Distrelec 제품 번호:
- 303-01-368
- 제조사 부품 번호:
- 6PA43-4
- 제조업체:
- Honeywell Technologies
Subtotal (1 unit)*
₩188,800.00
재고있음
- 31 개 단위 배송 준비 완료
- 추가로 2027년 1월 18일 부터 132 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩188,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-1919
- Distrelec 제품 번호:
- 303-01-368
- 제조사 부품 번호:
- 6PA43-4
- 제조업체:
- Honeywell Technologies
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Honeywell Technologies | |
| Accessory Type | Actuator | |
| Product Type | Limit Switch | |
| For Use With | LS Series | |
| Series | PA | |
| Standards/Approvals | CSA, CE, ANSI/ESD S20.20:2014, EN60947-5-41, UL, IEC 60947-5-4, BS EN 61340-5-1:2007, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Honeywell Technologies | ||
Accessory Type Actuator | ||
Product Type Limit Switch | ||
For Use With LS Series | ||
Series PA | ||
Standards/Approvals CSA, CE, ANSI/ESD S20.20:2014, EN60947-5-41, UL, IEC 60947-5-4, BS EN 61340-5-1:2007, RoHS | ||
- COO (Country of Origin):
- GB


Honeywell Series PA Limit Switch, Actuator Accessory - 6PA43-4
This limit switch provides a robust electromechanical means to detect and control mechanical movement in industrial systems. Designed as an actuator accessory for compatible switching assemblies, it offers a simple Interface between moving parts and control logic, suitable for use in manufacturing, conveyor and safety circuits where precise position sensing is required.
Features and Benefits:
• CSA CE UL approvals ensure recognised international acceptance for installation
• IEC 60947-5-4 compliance supports compatibility with industrial switchgear
• RoHS conformity reduces hazardous substance content in assemblies
• ANSI/ESD S20.20 adherence aids use in electrostatic-sensitive environments
• EN60947-5-41 alignment enables integration into safety-related monitoring
• Accessory actuator form factor allows straightforward replacement fitting
• IEC 60947-5-4 compliance supports compatibility with industrial switchgear
• RoHS conformity reduces hazardous substance content in assemblies
• ANSI/ESD S20.20 adherence aids use in electrostatic-sensitive environments
• EN60947-5-41 alignment enables integration into safety-related monitoring
• Accessory actuator form factor allows straightforward replacement fitting
Applications
• Suitable for position detection on conveyor systems in factories
• Ideal for safety interlocks on access panels and guards
• Used with automated assembly equipment for end-of-travel sensing
• Can be used for routine switch replacement in control cabinets
• Used for integration into electrostatic-sensitive production lines
• Ideal for safety interlocks on access panels and guards
• Used with automated assembly equipment for end-of-travel sensing
• Can be used for routine switch replacement in control cabinets
• Used for integration into electrostatic-sensitive production lines
What approvals support its use in regulated industrial installations?
Multiple national and international approvals cover electrical safety and functional interoperability, facilitating acceptance in varied regulatory contexts.
How does conformity with electrostatic standards affect handling?
Compliance with ANSI/ESD S20.20 indicates suitability for environments where control of electrostatic discharge is required during installation and maintenance.
Can it be used where hazardous substance restrictions apply?
The component meets RoHS requirements, limiting certain restricted materials in its construction for compliance with environmental regulations.
Is the accessory suitable for integration into safety circuits?
It aligns with EN60947-5-41, making it appropriate for use within safety-related monitoring functions when installed per system requirements.
Approvals
UL, CSA.
관련된 링크들
- Honeywell Technologies PA Series Limit Switch for Use with LS Series
- Honeywell Technologies LS Series Series Limit Switch for Use with Limit Switch
- Honeywell Technologies HDLS Series Limit Switch for Use with LS Series
- Honeywell Technologies LSZ Series Limit Switch for Use with LS Series
- Honeywell Technologies PA Series Limit Switch for Use with Enclosed Basic Series
- Honeywell Technologies HDLS Series Limit Switch for Use with HDLS Series
- Honeywell Technologies GLZ Series Limit Switch for Use with GLA Series
- Honeywell Technologies HDLS Series Limit Switch for Use with LSZ51 Series