Honeywell Technologies LS Series Series Limit Switch for Use with Limit Switch

Subtotal (1 unit)*

₩488,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩488,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
217-7120
제조사 부품 번호:
9PA42-4
제조업체:
Honeywell Technologies
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Honeywell Technologies

Accessory Type

Operating Head

Product Type

Limit Switch

For Use With

Limit Switch

Series

LS Series

Standards/Approvals

CE, UL, RoHS, ANSI/ESD S20.20:2014, CSA, BS EN 61340-5-1:2007

Honeywell Series PA Limit Switch, CE Standard/Approval, Operating Head Accessory - 9PA42-4


This limit switch operating head is an accessory designed to Interface with limit switch assemblies in industrial control systems. It serves as the actuating component that translates mechanical movement into electrical signalling within automation, electrical and mechanical environments. The product is manufactured by Honeywell and conforms to recognised international standards for safety and electrostatic handling.

Features and Benefits:


• CE and RoHS compliant for regulated environmental safety
• UL approved accessory meeting recognised safety criteria
• Conforms to CSA and ANSI/ESD-safe handling requirements
• Meets BS EN 61340-5-1 standards for electrostatic control
• Designed for integration with PA series limit switch assemblies

Applications


• Suitable for factory automation position sensing tasks
• Ideal for conveyor end-of-travel detection systems
• Used with machine tools for mechanical limit monitoring
• Can be used for safety interlocks in assembly lines

What approvals indicate suitability for safety-critical installations?


It carries UL approval and meets CE and RoHS directives, indicating conformity with electrical safety and hazardous-substance limits relevant to many industrial installations.

How does it address electrostatic-sensitive environments?


The accessory complies with ANSI/ESD S20.20:2014 and BS EN 61340-5-1 which define controls and limits for electrostatic discharge protection in Electronic Assembly and handling areas.

Is this component compatible with standard limit switch assemblies?


It is intended for use as an operating head accessory with PA series limit switch units and integrates mechanically and functionally with those systems.

Who is the manufacturer and how is the product identified?


The component is produced by Honeywell and is listed under the manufacturer’s part reference 9PA42-4.

관련된 링크들