Honeywell Technologies LSZ Series Limit Switch for Use with LS Series

Subtotal (1 unit)*

₩114,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 105 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩114,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
808-6071
제조사 부품 번호:
LSZ52K
제조업체:
Honeywell Technologies
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Honeywell Technologies

Accessory Type

Roller Lever

Product Type

Limit Switch

For Use With

LS Series

Series

LSZ

Standards/Approvals

BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014, RoHS

Honeywell LSZ Series Limit Switch, Roller Lever Accessory Type, Standards/Approvals BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014, RoHS - LSZ52K


This limit switch provides mechanical actuation via a roller lever for position detection in automated systems. It is intended for integration with compatible LS series equipment and is suitable where a robust, actuated input is required within industrial control assemblies. The unit conforms to recognised standards for electrostatic discharge and material restrictions, making it appropriate for sensitive-electronics environments.

Features and Benefits:


• Roller lever actuator delivers repeatable mechanical contact for position sensing
• Conforms to BS EN 61340-5-1:2007 for ESD protection in handling areas
• Meets ANSI/ESD S20.20:2014 to support ESD control programmes
• RoHS compliance reduces hazardous substance risk in installations
• Designed for use as a replacement component in LS series assemblies

Applications


• Suitable for conveyor systems requiring end-of-travel detection
• Ideal for installation in industrial machinery control panels
• Used with automated assembly lines for part-present sensing
• Can be used for retrofit replacement in existing LS series equipment

What actuator style does it use and how does that affect mounting?


It uses a roller lever actuator which permits lateral or angular contact, allowing flexible mounting orientations to match actuator travel paths.

Is it appropriate for environments handling electrostatically sensitive components?


Yes, it complies with an ESD control standard intended for protected areas and an industry ESD programme standard, supporting use where ESD mitigation is required.

Can it be installed as a direct replacement in LS family devices?


It is intended for compatibility with LS series units and can be used where the roller lever accessory matches the original actuator interface.

What material-restriction considerations apply when specifying this switch?


The product adheres to RoHS requirements, indicating restricted use of certain hazardous substances in its construction.

Approvals

UL, CSA.

관련된 링크들