Honeywell Technologies HDLS Series Limit Switch for Use with HDLS Series

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

6개 더 담고 5% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩240,400.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 5₩240,400.00-
6 - 11₩226,700.005%
12 +₩221,400.007%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
623-7028
제조사 부품 번호:
LSZ69CA
제조업체:
Honeywell
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Honeywell

Product Type

Limit Switch

Accessory Type

Lever

For Use With

HDLS Series

Series

HDLS

Standards/Approvals

ANSI/ESD S20.20:2014, RoHS, BS EN 61340-5-1:2007

Honeywell HDLS Series Limit Switch, Lever Accessory, Standards/Approvals Compliant - LSZ69CA


This limit switch is an accessory designed to operate with HDLS series devices, providing a mechanical actuation option for control systems in industrial settings. It functions as a lever-type add-on that converts physical movement into a switching action and is intended for use where electrostatic discharge considerations and regulatory adherence are relevant.

Features and Benefits:


• Lever-mounted actuation increases mechanical input versatility
• Compatibility with HDLS range simplifies replacement integration
• Conforms to ANSI/ESD S20.20

supports ESD-sensitive environments
• Meets RoHS requirements

reduces hazardous substance risk
• Complies with BS EN 61340-5-1

aids controlled electrostatic protection

Applications


• Suitable for factory automation limit detection tasks
• Ideal for use in electronics assembly lines requiring ESD control
• Used with HDLS devices for machinery position sensing
• Can be used for electrical panel interlock signalling

How does it Interface mechanically with existing devices?


It connects as a lever accessory to the HDLS family, providing a pivoting contact point that transmits mechanical motion to the switch mechanism.

Is it appropriate for environments where electrostatic discharge is a concern?


Yes, it is designed in accordance with ANSI/ESD S20.20 and BS EN 61340-5-1 considerations to minimise ESD risk during handling and operation.

What regulatory environmental constraint does it address?


The component is compliant with RoHS, limiting the use of specific hazardous substances in its construction.

Which users will find this accessory most relevant?


Engineers and technicians in automation, electrical, mechanical and electronics fields who need a replacement lever or a supplementary actuation option for HDLS devices will find it applicable.

Approvals

UL, CSA

Standards

EN60947-5-1, IEC947-5-1

관련된 링크들