Honeywell Technologies HDLS Series Limit Switch for Use with LS Series

Subtotal (1 unit)*

₩123,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 26일 부터 14 개 단위 배송
  • 추가로 2026년 11월 02일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩123,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
808-6077
제조사 부품 번호:
LSZ52J
제조업체:
Honeywell Technologies
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Honeywell Technologies

Product Type

Limit Switch

Accessory Type

Roller Lever

For Use With

LS Series

Series

HDLS

Standards/Approvals

BS EN 61340-5-1:2007, RoHS, ANSI/ESD S20.20:2014

COO (Country of Origin):
US

Honeywell HDLS Series Limit Switch, Roller Lever Accessory Type - LSZ52J


This limit switch provides a mechanical actuation Interface for electromechanical systems, employing a roller lever actuator designed for the LS family. It is intended for use in industrial control and automation contexts where a robust switching element is required and conforms to recognised electrostatic discharge handling and environmental restrictions.

Features and Benefits:


• Roller lever actuator for repeatable mechanical engagement and clear position feedback
• Compatible with LS family fittings for straightforward replacement and installation
• Meets BS EN 61340-5-1:2007 to support ESD-safe handling procedures
• Conforms to RoHS for restricted substance compliance in assemblies
• Aligns with ANSI/ESD S20.20:2014 to aid facility-level ESD programme requirements

Applications


• Suitable for position sensing on mechanical conveyors and Gates
• Ideal for end-of-travel detection in automated assembly stations
• Used with control panels in electronic manufacturing environments
• Can be used for interlock sensing in ESD-protected areas

What mounting compatibility should I expect when swapping units in existing LS setups?


The switch is engineered to fit LS-compatible mounts and brackets, enabling direct replacement without modification of the host mechanical interface.

How does the product support ESD control measures on the shop floor?


Its design and material selection align with recognised ESD handling standards, allowing it to be integrated into protected workflows where controlled discharge is required.

Can this switch be specified as a spare part for maintenance inventories?


Yes, it functions as a serviceable replacement part for LS-family assemblies, permitting stocking as a direct swap-in unit for downtime reduction.

Approvals

UL, CSA.

관련된 링크들