Honeywell Technologies PA Series Limit Switch for Use with LS Series
- RS 제품 번호:
- 207-1903
- 제조사 부품 번호:
- 6PA78-4
- 제조업체:
- Honeywell Technologies
Subtotal (1 unit)*
₩109,300.00
재고있음
- 추가로 2026년 11월 23일 부터 60 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩109,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-1903
- 제조사 부품 번호:
- 6PA78-4
- 제조업체:
- Honeywell Technologies
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Honeywell Technologies | |
| Accessory Type | Roller Lever | |
| Product Type | Limit Switch | |
| For Use With | LS Series | |
| Series | PA | |
| Standards/Approvals | EN60947-5-41, CSA, RoHS, IEC 60947-5-4, ANSI/ESD S20.20:2014, UL, CE, BS EN 61340-5-1:2007 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Honeywell Technologies | ||
Accessory Type Roller Lever | ||
Product Type Limit Switch | ||
For Use With LS Series | ||
Series PA | ||
Standards/Approvals EN60947-5-41, CSA, RoHS, IEC 60947-5-4, ANSI/ESD S20.20:2014, UL, CE, BS EN 61340-5-1:2007 | ||
- COO (Country of Origin):
- GB

Honeywell Series PA Limit Switch, Roller Lever Accessory Type, Standards/Approvals EN60947-5-41, CSA, RoHS, IEC 60947-5-4, ANSI/ESD S20.20:2014, UL, CE, BS EN 61340-5-1:2007 - 6PA78-4
This limit switch is a roller lever actuator designed for industrial control and safety interlock tasks. It operates as a mechanical position-sensing device compatible with LS Series assemblies and is intended for integration into automation, electrical and mechanical systems where reliable actuation detection is required. The unit meets multiple international standards, making it suitable for regulated production and equipment environments.
Features and Benefits:
• Roller lever actuator provides dependable mechanical contact operation
• Complies with IEC 60947-5-4 for standardised switching performance
• Meets EN 60947-5-41 for safety-relevant actuator interfaces
• Certified to UL for use in machinery-related installations
• CSA and RoHS conformity supports regulated manufacturing requirements
• Conforms to ANSI/ESD S20.20 and BS EN 61340-5-1 for electrostatic control in electronics
• Complies with IEC 60947-5-4 for standardised switching performance
• Meets EN 60947-5-41 for safety-relevant actuator interfaces
• Certified to UL for use in machinery-related installations
• CSA and RoHS conformity supports regulated manufacturing requirements
• Conforms to ANSI/ESD S20.20 and BS EN 61340-5-1 for electrostatic control in electronics
Applications
• Suitable for position sensing in conveyor and material handling systems
• Ideal for safety interlocks on industrial machinery panels
• Used with LS Series assemblies for replacement or maintenance tasks
• Can be used for end-of-travel detection in automation equipment
• Used for ESD-sensitive production areas requiring controlled switching
• Ideal for safety interlocks on industrial machinery panels
• Used with LS Series assemblies for replacement or maintenance tasks
• Can be used for end-of-travel detection in automation equipment
• Used for ESD-sensitive production areas requiring controlled switching
What approvals indicate suitability for machinery installation?
The device carries UL recognition, which aligns it with common safety requirements for machinery electrical components.
How does it address electrostatic-sensitive environments?
It conforms to ANSI/ESD S20.20 and BS EN 61340-5-1, supporting use where electrostatic control is necessary.
Is it acceptable for installations requiring environmental compliance?
The product meets RoHS restrictions, ensuring restricted-substance limits for compliant manufacturing.
Which standard governs its switching Interface specifications?
Its switching behaviour adheres to IEC 60947-5-4, defining functional and performance characteristics for electromechanical actuators.
Approvals
UL, CSA.
관련된 링크들
- Honeywell Technologies PA Series Limit Switch for Use with LS Series
- Honeywell Technologies LS Series Series Limit Switch for Use with Limit Switch
- Honeywell Technologies HDLS Series Limit Switch for Use with LS Series
- Honeywell Technologies LSZ Series Limit Switch for Use with LS Series
- Honeywell Technologies PA Series Limit Switch for Use with Enclosed Basic Series
- Honeywell Technologies HDLS Series Limit Switch for Use with HDLS Series
- Honeywell Technologies GLZ Series Limit Switch for Use with GLA Series
- Honeywell Technologies HDLS Series Limit Switch for Use with LSZ51 Series