Honeywell Technologies HDLS Series Limit Switch for Use with LS Series
- RS 제품 번호:
- 808-6068
- 제조사 부품 번호:
- LSZ52B
- 제조업체:
- Honeywell
Subtotal (1 unit)*
₩83,800.00
재고있음
- 45 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩83,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 808-6068
- 제조사 부품 번호:
- LSZ52B
- 제조업체:
- Honeywell
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Honeywell | |
| Accessory Type | Roller Lever | |
| Product Type | Limit Switch | |
| For Use With | LS Series | |
| Series | HDLS | |
| Standards/Approvals | ANSI/ESD S20.20:2014, RoHS, BS EN 61340-5-1:2007 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Honeywell | ||
Accessory Type Roller Lever | ||
Product Type Limit Switch | ||
For Use With LS Series | ||
Series HDLS | ||
Standards/Approvals ANSI/ESD S20.20:2014, RoHS, BS EN 61340-5-1:2007 | ||
Honeywell HDLS Series Limit Switch, Roller Lever Accessory Type, Standards/Approvals ANSI/ESD S20.20:2014, RoHS, BS EN 61340-5-1:2007 - LSZ52B
This limit switch is a roller lever actuator designed to detect mechanical position changes within industrial systems. Intended for use with compatible devices in the LS range, it delivers reliable actuation for control and safety tasks in automation and electrical assemblies while meeting recognised environmental and electrostatic standards.
Features and Benefits:
• Roller lever actuator for positive mechanical engagement
• Compatibility with LS Series for straightforward integration
• Conforms to ANSI/ESD S20.20:2014 to mitigate static risks
• RoHS compliance for restricted-substance use in installations
• Meets BS EN 61340-5-1:2007 for ESD-safe applications
• Compatibility with LS Series for straightforward integration
• Conforms to ANSI/ESD S20.20:2014 to mitigate static risks
• RoHS compliance for restricted-substance use in installations
• Meets BS EN 61340-5-1:2007 for ESD-safe applications
Applications
• Suitable for conveyor end-of-travel detection in manufacturing lines
• Ideal for position sensing on automated assembly jigs
• Used with LS Series switches in electrical control panels
• Can be used for safety interlock monitoring in machinery
• Ideal for position sensing on automated assembly jigs
• Used with LS Series switches in electrical control panels
• Can be used for safety interlock monitoring in machinery
What materials support ESD-safe handling in sensitive environments?
The device adheres to a national ESD control standard and a harmonised ESD safety specification, indicating material selection and manufacturing controls minimise electrostatic generation and discharge.
How does the actuator style affect mounting options?
The roller lever format provides a point-contact actuation suitable for linear or rotating cam interfaces, enabling flexible mounting orientations where mechanical motion must be converted to switch operation.
Can this be integrated into existing LS installations without modification?
It is specified for compatibility with the LS family, allowing direct substitution or addition where actuator type and mechanical mounting match the existing LS interface.
Which approvals indicate suitability for restricted-substance environments?
Conformance with RoHS demonstrates that the product meets limits on certain hazardous substances, making it appropriate for installations subject to those restrictions.
Approvals
UL, CSA.
관련된 링크들
- Honeywell Technologies HDLS Series Limit Switch for Use with LS Series
- Honeywell Technologies HDLS Series Limit Switch for Use with HDLS Series
- Honeywell Technologies HDLS Series Limit Switch for Use with LSZ51 Series
- Honeywell Technologies LSZ Series Limit Switch for Use with LS Series
- Honeywell Technologies LS Series Series Limit Switch for Use with Limit Switch
- Honeywell Technologies PA Series Limit Switch for Use with LS Series
- Honeywell Technologies GLZ Series Limit Switch for Use with GLA Series
- Honeywell Technologies HDLS Series Adjustable Roller Lever Limit Switch, SPDT, IP67, Die Cast Zinc Epoxy Coated Housing,