Honeywell Technologies HDLS Series Limit Switch for Use with HDLS Series

Subtotal (1 unit)*

₩244,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 17 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩244,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
808-5951
Distrelec 제품 번호:
303-01-581
제조사 부품 번호:
LSZ1A
제조업체:
Honeywell Technologies
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Honeywell Technologies

Accessory Type

Limit Switch Head

Product Type

Limit Switch

For Use With

HDLS Series

Series

HDLS

Standards/Approvals

ANSI/ESD S20.20:2014, RoHS, BS EN 61340-5-1:2007

Honeywell HDLS Series Limit Switch, ANSI/ESD S20.20:2014 Standards/Approvals, RoHS Compliance - LSZ1A


This limit switch functions as a head accessory designed for use with HDLS series devices in industrial control and automation settings. It serves as an Interface element that translates mechanical position changes into switch actuation, suitable for environments where electrostatic considerations and regulatory conformity are required.

Features and Benefits:


• ESD-safe construction reduces electrostatic discharge risk during handling
• Conforms to RoHS requirements for restricted substances compliance
• Meets BS EN 61340-5-1 for electrostatic control in sensitive environments
• Complies with ANSI/ESD S20.20 providing recognised ESD process alignment
• Compatible design for retrofit as a replacement part in HDLS assemblies

Applications


• Suitable for integration within automation control panels requiring ESD measures
• Ideal for electronics production lines with static-sensitive operations
• Used with HDLS actuators in electrical switchgear assemblies
• Can be used for maintenance replacement in mechanical limit sensing systems

How does it address electrostatic-sensitive installations?


It is manufactured to standards that manage electrostatic hazards, supporting safe handling and operation where static control is necessary.

Is it appropriate for regulated manufacturing environments?


Yes, adherence to recognised ESD and RoHS standards aligns it with environments that enforce material and electrostatic safety requirements.

Can it be fitted to existing HDLS assemblies during service work?


The design is intended as an accessory compatible with HDLS heads, allowing it to be installed as a direct replacement component.

What documentation should be referenced for compliance checks?


Refer to the listed standards for verification during audits and technical assessments of ESD and material conformity.

Approvals

UL, CSA.

관련된 링크들