Eaton LS Series Limit Switch Operating Head for Use with LS Series
- RS 제품 번호:
- 308-216
- 제조사 부품 번호:
- 266132 LS-XRRM
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩23,940.00
일시적 품절
- 2026년 11월 24일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩23,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 308-216
- 제조사 부품 번호:
- 266132 LS-XRRM
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Accessory Type | Actuating Rod | |
| Product Type | Limit Switch Operating Head | |
| For Use With | LS Series | |
| Series | LS | |
| Standards/Approvals | ANSI/ESD S20.20:2014, RoHS, CE, IEC/EN 60947, UL, BS EN 61340-5-1:2007, CSA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Accessory Type Actuating Rod | ||
Product Type Limit Switch Operating Head | ||
For Use With LS Series | ||
Series LS | ||
Standards/Approvals ANSI/ESD S20.20:2014, RoHS, CE, IEC/EN 60947, UL, BS EN 61340-5-1:2007, CSA | ||
- COO (Country of Origin):
- DE
Eaton Plastic Body Titan Limit Switch
This range of easy to use limit switches by Eaton offer a variety of compact safety position switches to suit worldwide application.
Features and Benefits
• Eaton's limit switch has an IP66 protection rating in plastic bodies
• Operating heads can be installed in a choice of 8 positions
• The limit switch is suitable for use with electronic devices
• The switches have maintenance-free and vibration proof cage clamp terminals
• Standard action or snap-action contacts, with early break (EB) or late break (LB) options available
• Interlocked opposing contacts for positive operation
• LSE versions include an electronically adjustable operating point and visible status display
Uses and Applications
A limit switch is made up of an actuator head, switch body and receptacle, and is used to control machinery as part of a control system in many types of industrial applications. Limit switch uses include:
• Escalators
• Food and beverage industry
• Electrical assembly equipment
• Material handling
관련된 링크들
- Eaton LSM-XRRM Series Limit Switch Operating Head for Use with LS Series
- Eaton LS Series Limit Switch Operating Head for Use with LS Series
- Eaton LS Series Series Limit Switch Operating Head for Use with LS Series
- Eaton LS Series Limit Switch Operating Head for Use with Basic Device LS (M)
- Eaton LS-XLS Series Limit Switch Operating Head for Use with LS Series Titan Miniature DIN Switches
- Eaton LSM-XRR Series Limit Switch Operating Head for Use with LS Series
- Eaton LSM-XP Series Limit Switch Operating Head for Use with LS Series
- Eaton LSM-XRLA Series Limit Switch Operating Head for Use with LS Series