Honeywell Technologies PA Series Limit Switch for Use with LS Series

Subtotal (1 unit)*

₩169,420.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 11 개 단위 배송 준비 완료
  • 추가로 2026년 12월 21일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩169,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
207-1925
제조사 부품 번호:
6PA44-4
제조업체:
Honeywell Technologies
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Honeywell Technologies

Accessory Type

Roller Lever

Product Type

Limit Switch

For Use With

LS Series

Series

PA

Standards/Approvals

EN60947-5-41, UL, ANSI/ESD S20.20:2014, IEC 60947-5-4, BS EN 61340-5-1:2007, CSA, CE, RoHS

COO (Country of Origin):
GB

Honeywell Series PA Limit Switch, Roller Lever Accessory Type, Standards/Approvals EN60947-5-41, UL, ANSI/ESD S20.20:2014 - 6PA44-4


This limit switch provides a mechanical actuation Interface for control systems, employing a roller lever accessory to detect and signal positional changes within automated equipment. Designed for integration with compatible LS Series devices, it serves as a Compact user-actuated input for industrial control panels and machinery where discrete position sensing is required.

Features and Benefits:


• Roller lever actuator improves contact engagement and wear life
• Conforms to IEC 60947-5-4 for reliable switching performance
• Meets EN 60947-5-41 enabling consistent industrial operation
• Certified to UL and CSA for recognised electrical safety standards
• Compliant with RoHS to reduce restricted substance content
• Approved to ANSI/ESD S20.20:2014 protecting electrostatic-sensitive areas

Applications


• Suitable for travel-end detection on automated conveyors
• Ideal for position feedback in mechanical assemblies
• Used with safety interlocks in manufacturing cells
• Can be used for limit sensing on gantry and actuator systems
• Used for retrofit replacement of roller actuators in control cabinets

How is this accessory mounted to existing devices?


It attaches directly to compatible LS Series switch bodies using the manufacturer-designed mounting Interface to provide secure mechanical linkage.

Which environments are appropriate for its use regarding electrostatic considerations?


It is approved to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007, supporting deployment in areas requiring electrostatic discharge controls.

What standards verify its switch operation and electrical performance?


Compliance with IEC 60947-5-4 and EN 60947-5-41 verifies its switching characteristics and suitability for control-circuit applications.

How does certification affect installation in regulated facilities?


UL and CSA listings indicate it meets specified safety requirements for electrical installations, aiding conformity with local regulatory practices.

Approvals

UL, CSA.

관련된 링크들