RS Better World
Schneider Electric PanelSeT Series 316L Stainless Steel 1-Door Floor Standing Enclosure, Opaque Door, IP66 400 mm, 800
- RS 제품 번호:
- 276-9345
- 제조사 부품 번호:
- NSYSMX18840H
- 제조업체:
- Schneider Electric
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 276-9345
- 제조사 부품 번호:
- NSYSMX18840H
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 1 | |
| IP Rating | IP66 | |
| Series | PanelSeT | |
| Door Type | Opaque | |
| Body Material | 316L Stainless Steel | |
| External Width | 800mm | |
| External Depth | 400mm | |
| External Height | 1.8m | |
| Mounting plate | Yes | |
| Standards/Approvals | IEC 62208, UL 508, CAN/CSA 22 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK10 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 1 | ||
IP Rating IP66 | ||
Series PanelSeT | ||
Door Type Opaque | ||
Body Material 316L Stainless Steel | ||
External Width 800mm | ||
External Depth 400mm | ||
External Height 1.8m | ||
Mounting plate Yes | ||
Standards/Approvals IEC 62208, UL 508, CAN/CSA 22 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK10 | ||
제외
- COO (Country of Origin):
- BG
The Schneider Electric Spacial SMX is a multi-purpose enclosure with floor standing installation. It compose of 1 body, 1 cable gland plate, 1 locking system with handle at door, 4 mounting plate bracket and 1 door.
Sustainable
Mercury free
관련된 링크들
- Schneider Electric PanelSeT Series 316L Stainless Steel 2-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 1 m 2
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 800 mm 1.8 m
- Schneider Electric PanelSeT Series 304L Stainless Steel 1-Door Floor Standing Enclosure, Opaque Door, IP66 400 mm, 600
- Schneider Electric PanelSeT Series 304L Stainless Steel 2-Door Floor Standing Enclosure, Opaque Door, IP55 300 mm, 1 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Single Door Door, IP55 400 mm, 800 mm 1.8 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 600 mm, 800 mm 2 m
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel 2-Door Floor Standing Enclosure, Opaque Door, IP55 845 mm, 800
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 400 mm, 800 mm 1.8 m