RS Better World
Schneider Electric PanelSeT Series 304L Stainless Steel 1-Door Floor Standing Enclosure, Opaque Door, IP66 400 mm, 600
- RS 제품 번호:
- 220-1641
- 제조사 부품 번호:
- NSYSMX18640
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩8,839,820.00
제조사가 재고 비축중
- 2026년 12월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩8,839,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 220-1641
- 제조사 부품 번호:
- NSYSMX18640
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Number of Doors | 1 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP66 | |
| Construction | Welded | |
| Series | PanelSeT | |
| Door Type | Opaque | |
| Body Material | 304L Stainless Steel | |
| External Width | 600mm | |
| External Depth | 400mm | |
| External Height | 1.8m | |
| Mounting plate | No | |
| Standards/Approvals | CAN/CSA 22, IEC 62208, UL 508 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| IK Rating | IK10 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Number of Doors 1 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP66 | ||
Construction Welded | ||
Series PanelSeT | ||
Door Type Opaque | ||
Body Material 304L Stainless Steel | ||
External Width 600mm | ||
External Depth 400mm | ||
External Height 1.8m | ||
Mounting plate No | ||
Standards/Approvals CAN/CSA 22, IEC 62208, UL 508 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- BG
The Schneider Electric SMX 304L stainless monobloc enclosure with Scotch Brite finish, Compact floor standing enclosure. No mounting plate included. 3 points lock, handle with 5 mm double-bar insert. It comes with Corrosive & Specific hygiene Environmental characteristics. Accessible operation is from Front Side.
It supports Floor-standing Installation
Sustainable green premium product
관련된 링크들
- Schneider Electric PanelSeT SFN Accessoires Series Stainless Steel 1-Door Floor Standing Enclosure, Opaque Door, IP66
- Schneider Electric PanelSeT SFN Accessoires Series Stainless Steel 2-Door Floor Standing Enclosure, Opaque Door, IP55
- Schneider Electric PanelSeT SFN Series Stainless Steel 2-Door Floor Standing Enclosure, Opaque Door, IP55 300 mm, 1000
- Schneider Electric PanelSeT SFN Series Galvanised Steel 1-Door Floor Standing Enclosure, Single Door Door, IP55 400 mm,
- Schneider Electric PanelSeT SFN Series Galvanised Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 600 mm, 800
- Schneider Electric PanelSeT SFN Series Galvanised Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 400 mm, 600 mm
- Schneider Electric PanelSeT SM Series Sheet Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 600 mm 1800
- Schneider Electric PanelSeT Series Fibreglass Double Reinforced Polyester 2-Door Floor Standing Enclosure, Opaque Door,