RS Better World
Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Single Door Door, IP55 400 mm, 800 mm 1.8 m
- RS 제품 번호:
- 285-5529
- 제조사 부품 번호:
- NSYSFN18840T
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩9,127,744.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩9,127,744.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 285-5529
- 제조사 부품 번호:
- NSYSFN18840T
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | PanelSeT | |
| Door Type | Single Door | |
| Body Material | Steel | |
| Colour | Grey | |
| External Width | 800mm | |
| External Depth | 400mm | |
| External Height | 1.8m | |
| Mounting plate | No | |
| NEMA Rating | NEMA 3R/12 | |
| Colour RAL | RAL 7035 | |
| Standards/Approvals | EU RoHS, REACH, IEC 62208, RoHS | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| IK Rating | IK10 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series PanelSeT | ||
Door Type Single Door | ||
Body Material Steel | ||
Colour Grey | ||
External Width 800mm | ||
External Depth 400mm | ||
External Height 1.8m | ||
Mounting plate No | ||
NEMA Rating NEMA 3R/12 | ||
Colour RAL RAL 7035 | ||
Standards/Approvals EU RoHS, REACH, IEC 62208, RoHS | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
IK Rating IK10 | ||
제외
- COO (Country of Origin):
- FR
The Schneider Electric The PanelSeT SFN Floor Standing Modular Electrical Enclosure is a versatile and durable solution for various electrical applications. With a height of 1800mm, width of 800mm, and depth of 400mm, this enclosure offers ample space for components while ensuring protection with its IP55 rating. The glazed door provides visibility and easy access, while the galvanised steel construction ensures durability and reliability. Suitable for a range of settings, this enclosure is a valuable addition to any electrical setup.
Floor-standing modular electrical enclosure with glazed door
Dimensions of 1800x800x400mm and IP55 rating for protection
Includes sliding rails, mounting plate brackets, structure, door, locking system, rear panel, and roof for comprehensive setup
Panels and doors built into the structure for added strength
Epoxy-polyester powder surface finish for durability
Meets standards such as IEC 62208, NEMA 3R/12, IP55, and IK08 for quality assurance
Comes with a contractual warranty of 18 months for peace of mind
관련된 링크들
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 400 mm, 800 mm 1.8 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Single Door Door, IP55 800 mm, 800 mm 2 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Single Door Door, IP55 800 mm, 800 mm 2.2 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Single Door Door, IP55 400 mm, 800 mm 2 m
- Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure, Single Door Door, IP55 800 mm, 500 mm 2 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Single Door Door, IP55 500 mm, 800 mm 2 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Single Door Door, IP55 600 mm, 800 mm 2 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Single Door Door, IP55 800 mm, 600 mm 1.8 m