RS Better World

Schneider Electric PanelSeT Series 316L Stainless Steel 2-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 1 m 2

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
276-9346
제조사 부품 번호:
NSYSMX201040H
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Number of Doors

2

Product Type

Floor Standing Enclosure

IP Rating

IP55

Series

PanelSeT

Door Type

Opaque

Body Material

316L Stainless Steel

External Width

1m

External Depth

400mm

External Height

2m

Mounting plate

Yes

Standards/Approvals

UL 508, CAN/CSA 22, IEC 62208

Better World Claim

Designed for Disassembly

Better World Product

Yes

IK Rating

IK10

제외

COO (Country of Origin):
BG
The Schneider Electric Spacial SMX is a multi-purpose enclosure with floor standing installation. It compose of 1 body, 1 cable gland plate, 1 locking system with handle at door, 4 mounting plate bracket and 2 door.

Sustainable

Mercury free

관련된 링크들