RS Better World

Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 600 mm, 800 mm 2 m

Subtotal (1 unit)*

₩5,188,762.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩5,188,762.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
130-507
제조사 부품 번호:
NSYSFN20860
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Number of Doors

1

Product Type

Floor Standing Enclosure

IP Rating

IP55

Series

PanelSeT

Door Type

Opaque

Body Material

Steel

Colour

Grey

External Width

800mm

External Depth

600mm

External Height

2m

Mounting plate

No

Colour RAL

RAL 7035

NEMA Rating

NEMA 3R/12

Standards/Approvals

IEC 62208

Better World Product

Yes

Better World Claim

Designed for Disassembly

IK Rating

IK10

COO (Country of Origin):
FR
The Schneider Electric floor standing modular electrical enclosure is designed for multi-purpose applications. With a sturdy structure made of galvanised steel, this enclosure offers reliable protection for various electrical components. The enclosure features a reversible door with a 4 point lock system for easy accessibility and security.

Sturdy galvanised steel construction for durability and protection of electrical components

Reversible door with a 4 point lock system for easy access and security

Perforated structure with panels and doors built-in for easy installation and maintenance

Epoxy-polyester powder finish for corrosion resistance

Suitable for various applications including industrial and commercial settings

관련된 링크들