RS Better World
Schneider Electric PanelSeT Pupitre SD/SDF Series Steel 2-Door Floor Standing Enclosure, Opaque Door, IP55 845 mm, 800
- RS 제품 번호:
- 211-0922
- 제조사 부품 번호:
- NSYSDF88
- 제조업체:
- Schneider Electric
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 211-0922
- 제조사 부품 번호:
- NSYSDF88
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | PanelSeT Pupitre SD/SDF | |
| Construction | Welded | |
| Door Type | Opaque | |
| Body Material | Steel | |
| External Width | 800mm | |
| External Depth | 845mm | |
| External Height | 1.4m | |
| Mounting plate | No | |
| Standards/Approvals | IEC 62208 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK10 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series PanelSeT Pupitre SD/SDF | ||
Construction Welded | ||
Door Type Opaque | ||
Body Material Steel | ||
External Width 800mm | ||
External Depth 845mm | ||
External Height 1.4m | ||
Mounting plate No | ||
Standards/Approvals IEC 62208 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK10 | ||
제외
- COO (Country of Origin):
- CZ
The Schneider Electric has spacial SD compact control desk with rear panel having dimension H1400xW800xD845mm. This enclosure has 2 plain type door. The body type of enclosure is single piece structure folded and welded.
IP degree of protection is IP55
The material used for the enclosure body is steel
관련된 링크들
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel 4-Door Floor Standing Enclosure, Opaque Door, IP55 845 mm, 1 m
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel 4-Door Floor Standing Enclosure, Opaque Door, IP55 845 mm, 1.2 m
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel 2-Door Floor Standing Enclosure, Opaque Door, IP55 597 mm, 1.2 m
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 597 mm, 600 mm
- Schneider Electric PanelSeT Series Fibreglass Double Reinforced Polyester 2-Door Floor Standing Enclosure, Opaque Door,
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 2-Door Floor Standing Enclosure, Opaque Door, IP65
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure, Opaque Door, IP44
- Schneider Electric PanelSeT Series Glass Reinforced Polyester 1-Door Floor Standing Enclosure, Opaque Door, IP44 420 mm,