RS Better World

Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 400 mm, 800 mm 1.8 m

Subtotal (1 unit)*

₩5,449,976.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩5,449,976.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
285-3124
제조사 부품 번호:
NSYSFN18840
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Number of Doors

1

Product Type

Floor Standing Enclosure

IP Rating

IP55

Series

PanelSeT

Door Type

Plain

Body Material

Steel

Colour

Grey

External Width

800mm

External Depth

400mm

External Height

1.8m

NEMA Rating

NEMA 3R/12

Colour RAL

RAL 7035

Mounting plate

No

Standards/Approvals

cUL, UL, IEC 62208

Better World Claim

Designed for Disassembly

Better World Product

Yes

IK Rating

IK10

제외

COO (Country of Origin):
FR
The Schneider Electric PanelSeT SFN Floor-standing modular electrical enclosure is a durable and versatile solution for various applications. With an IP55 protection rating, this enclosure provides reliable protection for electrical components in harsh environments. It features a galvanised steel frame, sheet steel panels, and a 4 points lock system for enhanced security. The enclosure is designed for easy installation and maintenance, making it an ideal choice for industrial settings.

1800x800x400mm dimensions for ample space to accommodate electrical components

IP55 protection rating ensures durability and reliability in harsh environments

Galvanised steel frame and sheet steel panels for sturdy construction

4 points lock system with handle for secure access control

Easy to install and maintain, saving time and effort on maintenance tasks

관련된 링크들