nVent HOFFMAN T200226G103 2000 Btu/h Portable Air Conditioning Unit

Subtotal (1 unit)*

₩17,650,300.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩17,650,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
275-265
제조사 부품 번호:
T200226G103
제조업체:
nVent HOFFMAN
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

nVent HOFFMAN

Unit Type

Portable Air Conditioning Unit

Product Type

Air Conditioning Unit

Cooling Capacity

2000Btu/h

Refrigerant Type

R134A

Supply Voltage

230V

Input Power

586W

Mount Type

Recessed

Standards/Approvals

CE, 4 (4X optional), UL/cUL Type 12, Telcordia GR-487, 3R, EAC

Height

508mm

Width

254mm

Depth

251mm

Number of Phases

1

Series

T

Nominal Current

3.5A

제외

COO (Country of Origin):
US
The nVent Hoffman T Series Compact Outdoor Air Conditioner is expertly designed to optimize capacity while minimizing real estate. With rugged aesthetic appeal, it seamlessly integrates into challenging outdoor settings or factory environments. This innovative unit employs corrosion resistant components alongside advanced features such as compressor heaters and head pressure controls, ensuring exceptional performance even under extreme temperatures.

Mechanical thermostat offers precise temperature control

Dual air movers provide redundancy for optimal performance

Cleanable and reusable filter maintains high cooling efficiency

Versatile mounting options simplify installation in various environments

Tested for functionality prior to shipping which ensuring dependable operation

Comes with essential mounting hardware and user manual for easy setup

관련된 링크들