nVent HOFFMAN T200216G150 2000 Btu/h Portable Air Conditioning Unit

Subtotal (1 unit)*

₩18,274,300.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩18,274,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
275-262
제조사 부품 번호:
T200216G150
제조업체:
nVent HOFFMAN
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

nVent HOFFMAN

Unit Type

Portable Air Conditioning Unit

Product Type

Air Conditioning Unit

Cooling Capacity

2000Btu/h

Refrigerant Type

R134A

Supply Voltage

115V

Input Power

586W

Mount Type

Recessed

Depth

251mm

Height

508mm

Standards/Approvals

3R, UL/cUL Type 12, Telcordia GR-487, EAC, 4 (4X optional), CE

Width

254mm

Number of Phases

1

Series

T

Nominal Current

7A

제외

COO (Country of Origin):
US
The nVent Hoffman T Series compact outdoor air conditioner is designed to maximize efficiency while maintaining a sleek footprint suitable for various environments. With a robust design suited to rugged conditions, this unit not only blends seamlessly into outdoor settings but also delivers reliable performance with corrosion resistant components and advanced head pressure controls. The meticulous engineering ensures optimal functionality even in challenging outdoor conditions, while the performance standards uphold both safety and efficiency.

Compact design allows for space saving installation

Corrosion resistant components extend product lifespan

Thermostat ensures consistent temperature control for efficiency

Dual condenser side air movers provide performance redundancy

Multiple mounting options offer versatility in installation

Functionality is verified before shipping to guarantee quality

관련된 링크들