nVent HOFFMAN T200216G155 2000 Btu/h Portable Air Conditioning Unit
- RS 제품 번호:
- 275-264
- 제조사 부품 번호:
- T200216G155
- 제조업체:
- nVent HOFFMAN
Subtotal (1 unit)*
₩19,913,040.00
제조사가 재고 비축중
- 2027년 2월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩19,913,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 275-264
- 제조사 부품 번호:
- T200216G155
- 제조업체:
- nVent HOFFMAN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | nVent HOFFMAN | |
| Product Type | Air Conditioning Unit | |
| Unit Type | Portable Air Conditioning Unit | |
| Cooling Capacity | 2000Btu/h | |
| Refrigerant Type | R134A | |
| Supply Voltage | 115V | |
| Input Power | 586W | |
| Mount Type | Recessed | |
| Width | 254mm | |
| Standards/Approvals | EAC, CE, 3R, UL/cUL Type 12, Telcordia GR-487, 4 (4X optional) | |
| Height | 508mm | |
| Depth | 251mm | |
| Series | T | |
| Number of Phases | 1 | |
| Nominal Current | 7A | |
| 모두 선택 | ||
|---|---|---|
브랜드 nVent HOFFMAN | ||
Product Type Air Conditioning Unit | ||
Unit Type Portable Air Conditioning Unit | ||
Cooling Capacity 2000Btu/h | ||
Refrigerant Type R134A | ||
Supply Voltage 115V | ||
Input Power 586W | ||
Mount Type Recessed | ||
Width 254mm | ||
Standards/Approvals EAC, CE, 3R, UL/cUL Type 12, Telcordia GR-487, 4 (4X optional) | ||
Height 508mm | ||
Depth 251mm | ||
Series T | ||
Number of Phases 1 | ||
Nominal Current 7A | ||
제외
- COO (Country of Origin):
- US
The nVent Hoffman T Series Compact Outdoor Air Conditioner is engineered to offer a space efficient solution without compromising on capacity. Designed for rugged outdoor environments, it seamlessly integrates into various locations while ensuring reliable performance. The unit is equipped with corrosion resistant components and features a mechanical thermostat that guarantees optimal temperature control. Its robust exterior allows it to withstand challenging conditions, making it ideal for both industrial and commercial uses.
Equipped with independent air movers to enhance performance reliability
Includes a cleanable aluminum mesh filter for improved cooling efficiency
Supports various voltage inputs for versatile power supply options
Designed for easy mounting to streamline installation processes
Every unit undergoes functional testing prior to shipping to ensure reliability
관련된 링크들
- nVent HOFFMAN T200216G150 2000 Btu/h Portable Air Conditioning Unit
- nVent HOFFMAN T200226G150 2000 Btu/h Portable Air Conditioning Unit
- nVent HOFFMAN T200226G103 2000 Btu/h Portable Air Conditioning Unit
- nVent HOFFMAN S162026G031 2000 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN S162046G031 2000 Btu/h Portable Air Conditioning Unit Terminal Block
- nVent HOFFMAN T150116G150 800 Btu/h Portable Air Conditioning Unit
- nVent HOFFMAN T150126G150 900 Btu/h Portable Air Conditioning Unit
- nVent HOFFMAN T150116G152 800 Btu/h Portable Air Conditioning Unit